0
0 Items€0.00
ex VAT
ex VAT

Axial Leaded Power Inductors:

40 Products Found
Here are some examples of chokes and power inductors available from our manufacturers:Vishay offers axial lead filter inductors with ferrite cores. High saturation inductor bobbins allow high inductance with low DC resistance, and high resistivity cores offer very high parallel resistance, resulting in maximum coil performance.Bourns offers high current chokes with ferrite core bobbins, and VW-1 rated shrink tubing to cover the winding. Operating temperature is from -40°C to +125°C.TE Connectivity: Quality and reliability are guaranteed in TE Connectivity’s range of insulated and shielded RF Inductors. Their small size make them ideal for use when space is at a premium - and they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values is available, and the self-extinguishing polyolefin sleeve enhances environmental protection.Abracon offers low cost axial leaded inductors with high current rating and wide inductance range for power supplies, switching circuits, TV and audio equipment, telecommunications devices, RF and other filters.J.W.Miller, now part of Bourns, offers hash chokes with current ratings to 20A. Inductance ranges from 3.35H to 1000H. Applications include EMI filters, output chokes, and smoothing coils.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1203089

RoHS

Date/Lot Code

Each
1+
€ 7.42
10+
€ 6.71
25+
€ 5.53
50+
€ 4.32
100+
€ 3.10
Min: 1 / Mult: 1
IHD Series
10mH
250mA
7.3ohm
± 15%
1103724

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€ 2.00
10+
€ 1.35
25+
€ 1.23
50+
€ 1.16
100+
€ 1.12
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
1203059

RoHS

Date/Lot Code

Each
1+
€ 6.16
10+
€ 5.44
25+
€ 4.54
50+
€ 4.28
100+
€ 4.02
More Pricing...
Min: 1 / Mult: 1
IHD Series
3.3µH
4A
0.016ohm
± 15%
4432470

RoHS

Date/Lot Code

TE CONNECTIVITY / PARTNER STOCK
Each
20+
€ 5.53
60+
€ 5.20
Min: 20 / Mult: 20
-
-
-
-
-
3779985

RoHS

Date/Lot Code

Each
1+
€ 6.90
3+
€ 6.50
5+
€ 6.02
10+
€ 5.71
20+
€ 5.57
More Pricing...
Min: 1 / Mult: 1
IHD Series
100µH
1.1A
0.208ohm
± 15%
3373446

RoHS

Date/Lot Code

Each
1+
€ 1.93
50+
€ 1.33
100+
€ 1.32
250+
€ 1.19
500+
€ 1.14
More Pricing...
Min: 1 / Mult: 1
5900 Series
22µH
3.8A
0.03ohm
± 10%
1174254

RoHS

Each
1+
€ 3.05
50+
€ 2.88
100+
€ 2.70
250+
€ 2.53
500+
€ 2.35
More Pricing...
Min: 1 / Mult: 1
SC30 Series
270nH
1.05A
0.16ohm
± 10%
2113035

RoHS

Date/Lot Code

Each
1+
€ 0.71
Min: 1 / Mult: 1
5200 Series
250µH
2.5A
0.17ohm
± 20%
1163512

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€ 2.00
10+
€ 1.62
25+
€ 1.38
50+
€ 1.33
100+
€ 1.27
More Pricing...
Min: 1 / Mult: 1
5900 Series
1mH
800mA
0.844ohm
± 10%
4142902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1050+
€ 0.30
Min: 1050 / Mult: 1050
AIAP-02 Series
10mH
140mA
26.4ohm
± 10%
1103553

RoHS

Date/Lot Code

Each
5040+
€ 1.18
Min: 5040 / Mult: 5040
5200 Series
500µH
2A
0.26ohm
± 20%
1163515

RoHS

Date/Lot Code

BOURNS JW MILLER
Each
1+
€ 2.83
10+
€ 1.63
25+
€ 1.61
50+
€ 1.60
100+
€ 1.58
Min: 1 / Mult: 1
5900 Series
47µH
4A
0
0
1693419

RoHS

Each
1+
€ 4.48
10+
€ 2.89
25+
€ 2.25
50+
€ 2.14
100+
€ 2.02
More Pricing...
Min: 1 / Mult: 1
5500 Series
5µH
10A
0.013ohm
0
1823021

RoHS

Each
1+
€ 7.44
10+
€ 4.65
50+
€ 3.72
100+
€ 3.41
250+
€ 3.10
Min: 1 / Mult: 1
5500 Series
50µH
15A
0.013ohm
0
1173905

RoHS

Each
1+
€ 4.22
50+
€ 2.11
100+
€ 1.90
250+
€ 1.58
500+
€ 1.54
More Pricing...
Min: 1 / Mult: 1
SC30 Series
820µH
52mA
65ohm
± 10%
26-40 of 40 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account