0
0 Items€0.00
ex VAT
ex VAT

Trimmer Capacitors:

41 Products Found
We offer radial leaded, through hole, and SMD trimmer capacitor types.

What is a trimmer capacitor?

Trimmer capacitors are variable capacitors which serve the purpose of initial calibration of equipment during manufacturing or servicing. They are not intended for end-user interaction. Trimmer capacitors are almost always mounted directly on the PCB (Printed Circuit Board), so the user does not have access to them, and set during manufacturing using a small screwdriver. Due to their nature, trimmer capacitors are cheaper than full sized variable capacitors and rated for many fewer adjustments.

Trimmer capacitors are used to initially set oscillator frequency values, latencies, rise and fall times and other variables in a circuit. Should the values drift over time, these trimmer capacitors allow repairmen to re-calibrate equipment when needed. There are two types of trimmer capacitors: air trimmer capacitor and ceramic trimmer capacitor.

Examples of our trimmer capacitors

We offer film dielectric trimmers for impedance matching circuits. These allow for easy adjustment of resistance values through physical manipulation Applications include medical, consumer electronics, and industrial.

Another example is a radial leaded film dielectric trimmer capacitor with top and bottom adjustment. The Vishay BFC2 809 080 series assists energy conversion while providing low losses, high efficiency and long life. Plastic film trimmers reduce microphony effects and are suited for impedance matching RF circuits.

They consist of a polysulphone housing, brass rotor and plated brass stator with PTFE film as the dielectric. The stator plate tags are heat sealed to the housing. The rotor contact surfaces are plated to ensure a long life and a stable contact even under severe climatic conditions. A coloured dot indicates the maximum capacitance. Flux absorption between the vanes is prevented.

Applications include communications & networking, medical, and RF communications

Padder capacitors

A padder is a trimmer capacitor inserted in series with the oscillator tuning circuit of a superheterodyne receiver to control calibration at the low frequency end of a tuning range.

Show More
View
Buyer
Engineer
Manufacturer
Minimum Trimmer Capacitance
Maximum Trimmer Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Mounting
Adjustment Type
Capacitor Case / Package
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4633731

RoHS

HONEYWELL / PARTNER STOCK
Each
1+
€ 2,941.00
3+
€ 2,808.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1215714

RoHS

Date/Lot Code

Each
1+
€ 11.64
10+
€ 8.88
50+
€ 7.59
100+
€ 7.15
200+
€ 7.13
More Pricing...
Min: 1 / Mult: 1
2pF
18pF
300V
-
Through Hole
Screwdriver Slot
-
-
7.4mm
6.7mm
9mm
BFC2 809 Series
-40°C
125°C
1215712

RoHS

Date/Lot Code

Each
1+
€ 4.94
10+
€ 3.97
50+
€ 3.51
200+
€ 2.72
400+
€ 2.47
More Pricing...
Min: 1 / Mult: 1
5.5pF
65pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
10mm
-
-
11mm
BFC2 808 Series
-40°C
70°C
1215716

RoHS

Date/Lot Code

Each
1+
€ 13.28
10+
€ 9.43
50+
€ 8.34
100+
€ 7.31
200+
€ 6.64
More Pricing...
Min: 1 / Mult: 1
5pF
57pF
250V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
10.9mm
10.5mm
11mm
BFC2 809 Series
-40°C
125°C
4827090

RoHS

Each
1+
€ 34.21
5+
€ 28.59
10+
€ 27.13
25+
€ 24.57
50+
€ 22.37
More Pricing...
Min: 1 / Mult: 1
0
0
500V
-
Surface Mount
Screwdriver Slot
SMD
2.39mm
-
-
5.72mm
-
-65°C
125°C
4143683

RoHS

Date/Lot Code

Each
1+
€ 8.36
50+
€ 5.26
100+
€ 4.99
250+
€ 4.68
500+
€ 4.36
More Pricing...
Min: 1 / Mult: 1
4pF
27pF
150V
-
Through Hole
Screwdriver Slot
Radial Leaded
-
7.8mm
6.2mm
9mm
BFC2 808 Series
-40°C
70°C
4559473

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
€ 0.22
Min: 10000 / Mult: 10000
30pF
60pF
-
-
Surface Mount
Variable
0
-
0.6mm
0.6mm
0.3mm
LXRW Series
-30°C
85°C
1219033

RoHS

MULTICOMP PRO
Each
1+
€ 1.28
5+
€ 1.05
10+
€ 0.94
20+
€ 0.88
40+
€ 0.83
More Pricing...
Min: 1 / Mult: 1
5.5pF
50pF
200V
-
Through Hole
Screwdriver Slot
Radial Leaded
5mm
-
-
6mm
-
-20°C
80°C
1326025

RoHS

JOHANSON MANUFACTURING
Each
1+
€ 13.85
10+
€ 11.80
25+
€ 10.13
50+
€ 8.85
100+
€ 8.53
More Pricing...
Min: 1 / Mult: 1
0
0
250V
-
Surface Mount
Screwdriver Slot
SMD
-
4.57mm
0
2.34mm
Cera-Trim Series
-55°C
125°C
1219028

RoHS

Each
1+
€ 1.37
5+
€ 1.13
10+
€ 1.01
20+
€ 0.95
40+
€ 0.89
More Pricing...
Min: 1 / Mult: 1
2.8pF
12.5pF
200V
-
Through Hole
Screwdriver Slot
Radial Leaded
5mm
-
-
6mm
-
-20°C
80°C
9528695

RoHS

Date/Lot Code

Each
1+
€ 0.41
Min: 1 / Mult: 1
2pF
6pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
1326024

RoHS

JOHANSON MANUFACTURING
Each
1+
€ 9.63
10+
€ 9.10
25+
€ 7.81
50+
€ 6.83
100+
€ 6.54
More Pricing...
Min: 1 / Mult: 1
0.5pF
2.5pF
250V
-
Surface Mount
Screwdriver Slot
SMD
3.18mm
-
-
1.016mm
9400 Series
-55°C
125°C
9528687

RoHS

Each
1+
€ 0.16
Min: 1 / Mult: 1
1.4pF
3pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
9528679

RoHS

Date/Lot Code

Each
1+
€ 0.30
10+
€ 0.26
Min: 1 / Mult: 1
3pF
10pF
100V
0%, +50%
Surface Mount
Screwdriver Slot
SMD
-
4.5mm
3.2mm
1.6mm
TZC3 Series
-25°C
85°C
1406727

RoHS

MURATA
Each
500+
€ 0.32
Min: 500 / Mult: 500
-
-
-
-
-
-
-
-
4.5mm
4mm
3mm
TZB4 Series
-
-
1219032

RoHS

Each
1+
€ 1.31
5+
€ 1.08
10+
€ 0.97
20+
€ 0.91
40+
€ 0.85
More Pricing...
Min: 1 / Mult: 1
5pF
30pF
200V
-
Through Hole
Screwdriver Slot
Radial Leaded
5mm
-
-
6mm
-
-20°C
80°C
26-41 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account