0
0 Items€0.00
ex VAT
ex VAT

TAP Series Leaded Tantalum Capacitors:

2,612 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2787369

RoHS

Each
1+
€ 1.67
10+
€ 1.48
50+
€ 1.18
100+
€ 0.85
500+
€ 0.66
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
3366021

RoHS

Date/Lot Code

Each
5+
€ 3.07
50+
€ 1.97
250+
€ 1.77
500+
€ 1.47
1000+
€ 1.43
More Pricing...
Min: 5 / Mult: 5
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
Axial Leaded
-
8.76mm
-
TANTALEX 173D Series
-55°C
85°C
-
2839573

RoHS

Date/Lot Code

Each
1+
€ 89.39
Min: 1 / Mult: 1
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
1754015

RoHS

Date/Lot Code

Each
1+
€ 10.26
5+
€ 7.85
10+
€ 7.17
20+
€ 6.54
Min: 1 / Mult: 1
100µF
10V
± 10%
Radial Leaded
10.2mm
-
-
-
Radial Leaded
-
12.3mm
10.5mm
790D Series
-55°C
125°C
-
2787361

RoHS

Each
10+
€ 0.81
50+
€ 0.68
100+
€ 0.62
500+
€ 0.43
1000+
€ 0.42
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
2787356

RoHS

Each
1+
€ 9.32
10+
€ 6.74
50+
€ 5.89
150+
€ 5.88
600+
€ 5.22
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
Axial Leaded
-
7ohm
-
-
Axial Leaded
-
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
-
3017565

RoHS

Each
1+
€ 12.74
10+
€ 9.82
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
4155875

RoHS

Date/Lot Code

Each
1+
€ 269.01
5+
€ 251.97
10+
€ 234.92
Min: 1 / Mult: 1
1000µF
75V
± 10%
PC Pin
-
0.7ohm
-
-
Axial Leaded
9.53mm
26.97mm
-
SuperTan T34 Series
-55°C
85°C
-
4155872

RoHS

Date/Lot Code

Each
1+
€ 184.43
5+
€ 159.60
10+
€ 156.41
Min: 1 / Mult: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
4071495

RoHS

Date/Lot Code

Each
1+
€ 2.34
10+
€ 1.85
50+
€ 1.56
100+
€ 1.48
500+
€ 1.39
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
5.5mm
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
9708413

RoHS

Each
1+
€ 1.01
50+
€ 0.30
100+
€ 0.25
250+
€ 0.21
500+
€ 0.18
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
1100468

RoHS

Date/Lot Code

Each
1+
€ 0.71
50+
€ 0.44
100+
€ 0.43
250+
€ 0.41
500+
€ 0.38
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5mm
3.2ohm
-
-
Radial Leaded
-
-
10.5mm
TAP Series
-55°C
85°C
-
1100482

RoHS

Date/Lot Code

Each
1+
€ 2.52
10+
€ 1.80
50+
€ 1.47
100+
€ 1.37
200+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
33µF
25V
± 20%
Radial Leaded
5mm
1.2ohm
-
-
Radial Leaded
-
-
13mm
TAP Series
-55°C
85°C
-
9708375

RoHS

Each
1+
€ 2.36
10+
€ 1.29
50+
€ 0.82
100+
€ 0.68
200+
€ 0.59
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
1100481

RoHS

Date/Lot Code

Each
1+
€ 1.64
50+
€ 1.22
100+
€ 1.18
250+
€ 1.13
500+
€ 1.05
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
Radial Leaded
5mm
1.5ohm
-
-
Radial Leaded
-
-
12mm
TAP Series
-55°C
85°C
-
1869995

RoHS

Each
1+
€ 6.67
10+
€ 3.59
25+
€ 3.02
50+
€ 2.60
100+
€ 2.28
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
PC Pin
5.1mm
0.8ohm
-
-
Radial Leaded
-
-
19.5mm
MCCB Series
-55°C
125°C
-
1100463

RoHS

Date/Lot Code

Each
1+
€ 0.55
50+
€ 0.33
100+
€ 0.31
250+
€ 0.28
500+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
85°C
-
9708570

RoHS

MULTICOMP PRO
Each
1+
€ 2.38
10+
€ 1.30
50+
€ 0.82
100+
€ 0.69
200+
€ 0.59
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
1870000

RoHS

Each
1+
€ 1.49
50+
€ 0.45
100+
€ 0.37
250+
€ 0.31
500+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 20%
PC Pin
5.1mm
26ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
€ 1.03
10+
€ 0.48
50+
€ 0.31
100+
€ 0.26
200+
€ 0.22
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
9708405

RoHS

Each
1+
€ 0.79
50+
€ 0.24
100+
€ 0.20
250+
€ 0.17
500+
€ 0.14
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
PC Pin
5.08mm
10ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
1100457

RoHS

Date/Lot Code

Each
1+
€ 0.73
50+
€ 0.42
100+
€ 0.39
250+
€ 0.37
500+
€ 0.34
More Pricing...
Min: 1 / Mult: 1
10µF
10V
± 20%
Radial Leaded
5mm
5ohm
-
-
Radial Leaded
-
-
10mm
TAP Series
-55°C
125°C
-
1100489

RoHS

Date/Lot Code

Each
1+
€ 0.55
50+
€ 0.32
100+
€ 0.30
250+
€ 0.28
500+
€ 0.27
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
8ohm
-
-
Radial Leaded
-
-
8.5mm
TAP Series
-55°C
125°C
-
1100470

RoHS

Date/Lot Code

Each
1+
€ 1.03
50+
€ 0.66
100+
€ 0.61
250+
€ 0.57
500+
€ 0.52
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.5mm
TAP Series
-55°C
85°C
-
1187294

RoHS

Date/Lot Code

Each
1+
€ 6.36
10+
€ 5.38
50+
€ 4.49
100+
€ 4.07
200+
€ 3.80
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
5.1mm
15mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1-25 of 2612 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account