0
0 Items€0.00
ex VAT
ex VAT

Mica Capacitors:

138 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333471

RoHS

Each
1+
€ 2.15
5+
€ 1.84
10+
€ 1.53
20+
€ 1.44
40+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264896

RoHS

Each
1+
€ 10.26
3+
€ 9.61
5+
€ 8.63
10+
€ 7.65
20+
€ 7.23
More Pricing...
Min: 1 / Mult: 1
1800pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.1mm
15.48mm
-55°C
125°C
CD19 Series
-
1264888

RoHS

Each
1+
€ 8.58
5+
€ 6.95
10+
€ 5.64
20+
€ 5.52
40+
€ 5.40
More Pricing...
Min: 1 / Mult: 1
390pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1264875

RoHS

Date/Lot Code

Each
1+
€ 1.63
5+
€ 1.46
10+
€ 1.36
20+
€ 1.23
40+
€ 1.19
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264887

RoHS

Date/Lot Code

Each
1+
€ 6.48
5+
€ 5.88
10+
€ 4.91
20+
€ 4.74
40+
€ 4.57
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1264889

RoHS

Date/Lot Code

Each
1+
€ 8.77
5+
€ 8.48
10+
€ 6.79
20+
€ 6.69
40+
€ 6.59
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
1264882

RoHS

Date/Lot Code

Each
1+
€ 4.72
5+
€ 4.34
10+
€ 3.71
20+
€ 3.42
40+
€ 3.20
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
2333472

RoHS

Date/Lot Code

Each
1+
€ 3.06
5+
€ 2.61
10+
€ 2.35
20+
€ 2.11
40+
€ 1.89
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
2333485

RoHS

Each
1+
€ 5.74
5+
€ 5.72
10+
€ 4.63
20+
€ 4.50
40+
€ 4.08
More Pricing...
Min: 1 / Mult: 1
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
1264897

RoHS

Date/Lot Code

Each
1+
€ 13.00
3+
€ 10.52
5+
€ 9.96
10+
€ 9.40
20+
€ 8.51
More Pricing...
Min: 1 / Mult: 1
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
-
1264903

RoHS

Date/Lot Code

Each
1+
€ 33.38
3+
€ 29.82
5+
€ 27.89
10+
€ 25.96
20+
€ 24.17
More Pricing...
Min: 1 / Mult: 1
8200pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.1mm
8.1mm
24.38mm
-55°C
125°C
CD30 Series
-
1264901

RoHS

Date/Lot Code

Each
1+
€ 11.67
3+
€ 11.54
5+
€ 11.40
10+
€ 11.27
20+
€ 11.13
More Pricing...
Min: 1 / Mult: 1
4700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.8mm
8.9mm
16.68mm
-55°C
125°C
CD19 Series
-
1264866

RoHS

Each
1+
€ 1.43
5+
€ 1.15
10+
€ 1.11
20+
€ 1.06
40+
€ 0.96
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
1264869

RoHS

Date/Lot Code

Each
1+
€ 3.81
5+
€ 3.25
10+
€ 2.88
20+
€ 2.63
40+
€ 2.35
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1264900

RoHS

Date/Lot Code

Each
1+
€ 18.37
3+
€ 16.74
5+
€ 14.96
10+
€ 14.11
20+
€ 13.02
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
-
2841773

RoHS

Each
1+
€ 6.74
5+
€ 6.20
10+
€ 5.46
20+
€ 4.88
40+
€ 4.24
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
2333482

RoHS

Date/Lot Code

Each
1+
€ 4.26
5+
€ 3.92
10+
€ 3.45
20+
€ 3.27
40+
€ 3.08
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
1264899

RoHS

Date/Lot Code

Each
1+
€ 11.68
3+
€ 10.80
5+
€ 9.82
10+
€ 8.83
20+
€ 8.40
More Pricing...
Min: 1 / Mult: 1
2700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
-
2333475

RoHS

Date/Lot Code

Each
1+
€ 3.24
5+
€ 2.92
10+
€ 2.02
20+
€ 1.89
40+
€ 1.75
More Pricing...
Min: 1 / Mult: 1
120pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.38mm
-55°C
125°C
CD15 Series
-
2333477

RoHS

Date/Lot Code

Each
1+
€ 3.61
5+
€ 3.31
10+
€ 2.92
20+
€ 2.77
40+
€ 2.61
More Pricing...
Min: 1 / Mult: 1
200pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.68mm
-55°C
125°C
CD15 Series
-
2333483

RoHS

Date/Lot Code

Each
1+
€ 5.11
5+
€ 4.86
10+
€ 3.85
20+
€ 3.83
40+
€ 3.44
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
2333486

RoHS

Date/Lot Code

Each
1+
€ 3.96
5+
€ 3.70
10+
€ 3.42
20+
€ 3.25
40+
€ 3.15
More Pricing...
Min: 1 / Mult: 1
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
2333481

RoHS

Date/Lot Code

Each
1+
€ 3.94
5+
€ 3.62
10+
€ 3.10
20+
€ 2.98
40+
€ 2.85
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
2333476

RoHS

Date/Lot Code

Each
1+
€ 3.55
5+
€ 3.18
10+
€ 2.50
20+
€ 2.40
40+
€ 2.30
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
2333484

RoHS

Date/Lot Code

Each
1+
€ 4.26
5+
€ 3.71
10+
€ 3.16
20+
€ 2.93
40+
€ 2.70
More Pricing...
Min: 1 / Mult: 1
390pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
26-50 of 138 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account