ex VAT

Film Capacitors:

19,716 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3106463

RoHS

Each
1+
€ 0.39
10+
€ 0.25
25+
€ 0.22
50+
€ 0.18
100+
€ 0.14
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
3106565

RoHS

Each
1+
€ 20.79
2+
€ 18.42
3+
€ 16.79
5+
€ 15.16
10+
€ 13.29
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
1215482

RoHS

Each
1+
€ 1.66
50+
€ 1.01
100+
€ 0.97
250+
€ 0.93
500+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
1679447

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.10
500+
€ 0.10
1000+
€ 0.09
3000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
9520210

RoHS

Each
1+
€ 2.60
50+
€ 1.81
100+
€ 1.65
250+
€ 1.41
500+
€ 1.29
More Pricing...
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
330pF
± 1%
3132822

RoHS

Each
1+
€ 0.62
10+
€ 0.32
50+
€ 0.30
100+
€ 0.27
200+
€ 0.23
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
1679294

RoHS

Each
10+
€ 0.29
100+
€ 0.21
500+
€ 0.21
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
1190567

RoHS

Each
1+
€ 9.11
5+
€ 7.52
10+
€ 6.98
20+
€ 5.83
40+
€ 5.31
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
1890272

RoHS

Each
10+
€ 0.26
100+
€ 0.22
500+
€ 0.18
2500+
€ 0.14
5000+
€ 0.14
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
2495980

RoHS

Each
1+
€ 4.17
10+
€ 2.95
50+
€ 2.66
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
2429343

RoHS

Each
10+
€ 0.10
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
3500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
2468845

RoHS

Date/Lot Code

Each
10+
€ 0.29
100+
€ 0.19
500+
€ 0.15
1000+
€ 0.12
2000+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
2446336

RoHS

Date/Lot Code

Each
10+
€ 0.10
100+
€ 0.08
500+
€ 0.06
1000+
€ 0.05
3500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
2446334

RoHS

Date/Lot Code

Each
10+
€ 0.12
100+
€ 0.10
500+
€ 0.08
1000+
€ 0.06
3500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
3106478

RoHS

Each
1+
€ 0.50
5+
€ 0.38
10+
€ 0.33
25+
€ 0.23
50+
€ 0.18
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
0.68µF
± 5%
2860185

RoHS

Date/Lot Code

Each
5+
€ 0.95
50+
€ 0.52
250+
€ 0.44
500+
€ 0.41
1000+
€ 0.33
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
3106511

RoHS

Each
1+
€ 1.78
5+
€ 1.17
10+
€ 0.94
20+
€ 0.86
40+
€ 0.76
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial
4.7µF
± 5%
2797803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
€ 0.16
100+
€ 0.13
500+
€ 0.09
2500+
€ 0.07
6400+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 5%
3494936

RoHS

Each
1+
€ 2.17
5+
€ 1.91
10+
€ 1.64
25+
€ 1.51
50+
€ 1.20
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
1438452

RoHS

Each
1+
€ 4.67
10+
€ 3.86
25+
€ 3.25
50+
€ 2.72
100+
€ 2.52
Min: 1 / Mult: 1
-
Radial Box - 2 Pin
0.47µF
± 10%
1413774

RoHS

Date/Lot Code

Each
1+
€ 1.57
10+
€ 0.88
50+
€ 0.76
100+
€ 0.64
200+
€ 0.61
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
2456680

RoHS

Each
10+
€ 0.41
50+
€ 0.32
100+
€ 0.26
800+
€ 0.21
1600+
€ 0.20
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.12µF
± 10%
2446344

RoHS

Date/Lot Code

Each
10+
€ 0.10
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
3500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
2495819

RoHS

Date/Lot Code

Each
10+
€ 0.36
100+
€ 0.32
500+
€ 0.27
1500+
€ 0.16
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
2446317

RoHS

Date/Lot Code

Each
10+
€ 0.38
100+
€ 0.34
500+
€ 0.28
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
1-25 of 19716 items
of 789 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account