0
0 Items€0.00
ex VAT
ex VAT

MKT373 Series General Purpose Film Capacitors:

9,107 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Packaging
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1679404

RoHS

Each
10+
€ 0.09
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.06
2000+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2860198

RoHS

Each
1+
€ 1.65
50+
€ 0.81
100+
€ 0.74
250+
€ 0.68
500+
€ 0.68
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
0.047µF
± 10%
-
200V
400V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
-
14mm
-
-
-
MKT1813 Series
-55°C
100°C
-
-
3289338

RoHS

Date/Lot Code

Each
1+
€ 3.64
10+
€ 2.57
50+
€ 2.11
100+
€ 1.83
200+
€ 1.46
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
-
-
15mm
18mm
7.5mm
-
13.5mm
MKT1822 Series
-55°C
100°C
-
-
1679447

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.10
500+
€ 0.10
1000+
€ 0.09
3000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
8mm
7mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1679416

RoHS

Each
10+
€ 0.18
100+
€ 0.16
500+
€ 0.13
1000+
€ 0.10
2000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2429337

RoHS

Each
10+
€ 0.20
100+
€ 0.15
500+
€ 0.12
1000+
€ 0.11
2500+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 5%
-
40V
63V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2528262

RoHS

Date/Lot Code

Each
1+
€ 1.92
50+
€ 1.36
100+
€ 1.13
250+
€ 1.04
500+
€ 0.83
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
-
5mm
7.5mm
7.5mm
-
9.6mm
MKP1837 Series
-55°C
100°C
-
-
2808164

RoHS

Date/Lot Code

Each
10+
€ 0.34
100+
€ 0.31
500+
€ 0.24
1800+
€ 0.18
3600+
€ 0.17
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
F461 Series
-55°C
105°C
-
-
3132785

RoHS

Each
1+
€ 0.89
10+
€ 0.66
50+
€ 0.56
100+
€ 0.49
200+
€ 0.45
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
3227752

RoHS

Each
1+
€ 0.67
50+
€ 0.36
100+
€ 0.32
250+
€ 0.29
500+
€ 0.24
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
6.4mm
-
9.4mm
ECWFD Series
-40°C
110°C
-
-
3227726

RoHS

Date/Lot Code

Each
1+
€ 0.70
50+
€ 0.37
100+
€ 0.34
250+
€ 0.31
500+
€ 0.25
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
7.5mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
1413894

RoHS

Each
1+
€ 1.24
50+
€ 0.82
100+
€ 0.66
250+
€ 0.60
500+
€ 0.50
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
550V
1.6kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
10mm
11mm
18mm
-
11mm
MKP385 Series
-55°C
105°C
-
-
1890272

RoHS

Each
10+
€ 0.23
100+
€ 0.20
500+
€ 0.14
2500+
€ 0.10
5000+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
-
5mm
7.2mm
3mm
-
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
7.5mm
1854903

RoHS

Date/Lot Code

Each
1+
€ 5.61
10+
€ 4.11
50+
€ 3.53
100+
€ 2.94
200+
€ 2.81
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition B)
20mm
23.5mm
23.8mm
-
23.5mm
ECWF(A) Series
-40°C
105°C
-
-
2446339

RoHS

Date/Lot Code

Each
10+
€ 0.11
100+
€ 0.10
500+
€ 0.08
1000+
€ 0.07
3500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2449113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.92
10+
€ 3.23
50+
€ 2.48
100+
€ 2.30
Min: 1 / Mult: 1
Metallized PET Stacked
4036 [10291 Metric]
1µF
± 10%
-
30V
50V
Surface Mount
SMD
-
-
-
10.2mm
9.1mm
-
5.5mm
F161 Series
-55°C
125°C
AEC-Q200
-
2763210

RoHS

Date/Lot Code

Each
10+
€ 0.15
100+
€ 0.12
500+
€ 0.10
1000+
€ 0.08
3500+
€ 0.07
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2808185

RoHS

Each
10+
€ 0.43
100+
€ 0.33
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
300V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
F462 Series
-55°C
105°C
-
-
2710225

RoHS

Each
10+
€ 0.58
50+
€ 0.53
100+
€ 0.48
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
-
15mm
R60 Series
-55°C
105°C
AEC-Q200
-
2809055

RoHS

Each
1+
€ 2.42
10+
€ 1.74
50+
€ 1.43
100+
€ 1.22
500+
€ 1.04
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
-
30V
50V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
7.2mm
-
13mm
R82 Series
-55°C
105°C
AEC-Q200
-
3132789

RoHS

Each
1+
€ 0.90
10+
€ 0.44
50+
€ 0.38
100+
€ 0.32
200+
€ 0.32
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
3227727

RoHS

Each
1+
€ 0.68
50+
€ 0.36
100+
€ 0.33
250+
€ 0.30
500+
€ 0.25
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
3132793

RoHS

Date/Lot Code

Each
1+
€ 1.72
5+
€ 1.50
10+
€ 1.02
25+
€ 1.00
50+
€ 0.98
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
15.5mm
-
25.5mm
ECWFE Series
-40°C
105°C
-
-
3132798

RoHS

Each
1+
€ 0.90
10+
€ 0.45
25+
€ 0.43
50+
€ 0.41
100+
€ 0.33
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
3770039

RoHS

Each
1+
€ 5.73
10+
€ 4.38
50+
€ 3.86
128+
€ 3.38
512+
€ 3.34
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
-
200V
520V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
27.5mm
32mm
18mm
-
33mm
R71H Series
-55°C
125°C
AEC-Q200
-
1-25 of 9107 items
of 365 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account