General Purpose Film Capacitors:

9,113 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Packaging
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2710246

RoHS

Date/Lot Code

Each
10+
€ 0.09
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
3000+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3494870

RoHS

Each
1+
€ 3.67
10+
€ 2.52
25+
€ 2.40
50+
€ 2.27
100+
€ 1.71
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
4.7µF
± 10%
-
63V
100V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
22.5mm
26.5mm
7.5mm
-
15.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
-
2495902

RoHS

Each
10+
€ 0.28
100+
€ 0.20
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
275V
630V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
R71 Series
-55°C
105°C
-
-
2901396RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.33
500+
€ 0.25
1000+
€ 0.23
2000+
€ 0.23
Min: 100 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
-
40V
50V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
4.7mm
3.3mm
-
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
-
2985259

RoHS

Date/Lot Code

Each
1+
€ 26.59
5+
€ 20.40
Min: 1 / Mult: 1
Metallized PET Stacked
-
8.2µF
± 10%
-
160V
250V
Surface Mount
SMD
-
GRADE II (Test Condition A)
-
17.3mm
30mm
-
16mm
JSN Series
-55°C
125°C
AEC-Q200
-
3494921

RoHS

Each
5+
€ 0.73
50+
€ 0.46
250+
€ 0.33
500+
€ 0.30
1000+
€ 0.28
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
110V
160V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7mm
MKP385 Series
-55°C
110°C
-
-
3518810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5200+
€ 0.14
Min: 5200 / Mult: 5200
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
-
3227733

RoHS

Each
1+
€ 0.60
50+
€ 0.32
100+
€ 0.29
250+
€ 0.26
500+
€ 0.24
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
5.9mm
-
9mm
ECWFD Series
-40°C
110°C
-
-
3132812

RoHS

Each
1+
€ 0.74
10+
€ 0.50
50+
€ 0.41
100+
€ 0.33
200+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
-
2763225

RoHS

Each
10+
€ 0.09
100+
€ 0.07
500+
€ 0.06
1000+
€ 0.05
3500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2805924

RoHS

Date/Lot Code

Each
1+
€ 0.90
10+
€ 0.48
50+
€ 0.42
100+
€ 0.36
200+
€ 0.34
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
-
424V
1.6kV
Through Hole
Radial Leaded
-
-
15mm
18mm
7.5mm
-
14.5mm
ECWH(V) Series
-40°C
105°C
-
-
3518866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
7200+
€ 0.15
Min: 7200 / Mult: 7200
Metallized PET Stacked
Radial Box - 2 Pin
0.68µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.3mm
4.5mm
-
9.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
3518792

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
9600+
€ 0.09
Min: 9600 / Mult: 9600
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
7.5mm
10mm
3mm
-
8mm
B32520 Series
-55°C
125°C
AEC-Q200
-
3770028

RoHS

Each
10+
€ 0.34
100+
€ 0.30
500+
€ 0.26
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
200V
520V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
-
1679415

RoHS

Date/Lot Code

Each
10+
€ 0.21
100+
€ 0.16
500+
€ 0.12
1000+
€ 0.10
2000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446303

RoHS

Date/Lot Code

Each
10+
€ 0.68
50+
€ 0.52
100+
€ 0.47
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
220V
630V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
15mm
18mm
8.5mm
-
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
-
2446091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.62
50+
€ 0.48
100+
€ 0.44
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
-
40V
50V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
3.3mm
1.7mm
-
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
-
2478379

RoHS

Date/Lot Code

Each
10+
€ 0.11
100+
€ 0.09
500+
€ 0.08
1000+
€ 0.06
2500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
63V
100V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446207RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.60
500+
€ 1.25
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
-
250V
1kV
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
13mm
10.4mm
-
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
-
2446091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.44
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
-
40V
50V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
3.3mm
1.7mm
-
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
-
2901413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.51
500+
€ 0.32
Min: 100 / Mult: 5
Metallized PEN Stacked
1812 [4532 Metric]
0.01µF
± 10%
-
120V
250V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
4.7mm
3.3mm
-
1.7mm
LDE Series
-55°C
125°C
AEC-Q200
-
2835680

RoHS

Each
10+
€ 0.38
100+
€ 0.32
500+
€ 0.22
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
220V
630V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
10mm
13mm
5mm
-
11mm
R60 Series
-55°C
105°C
AEC-Q200
-
2901396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.39
50+
€ 0.36
100+
€ 0.33
500+
€ 0.25
1000+
€ 0.23
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1812 [4532 Metric]
0.15µF
± 20%
-
40V
50V
Surface Mount
Wraparound
-
GRADE II (Test Condition A)
-
4.7mm
3.3mm
-
1.9mm
LDE Series
-55°C
125°C
AEC-Q200
-
2805873

RoHS

Date/Lot Code

Each
1+
€ 0.42
10+
€ 0.21
50+
€ 0.20
100+
€ 0.18
200+
€ 0.16
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
-
7.5mm
10.3mm
6mm
-
10.8mm
ECQE(F) Series
-40°C
105°C
-
-
2763223

RoHS

Date/Lot Code

Each
10+
€ 0.10
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
3500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
26-50 of 9113 items
of 365 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account