0
0 Items€0.00
ex VAT
ex VAT

PEG124 Series Leaded Aluminium Electrolytic Capacitors:

10,025 Products Found
We offer a broad range of leaded aluminium electrolytic capacitors, with capacitance values from 0.1µF to 33000µF, and DC voltage ratings from 2.5V to 600V.

What are leaded aluminium electrolytic capacitors?

An electrolytic capacitor is a polarized capacitor whose anode or positive plate is made of a metal that forms an insulating oxide layer through anodization. This oxide layer acts as the dielectric of the capacitor. A solid, liquid, or gel electrolyte covers the surface of this oxide layer, serving as the cathode or negative plate of the capacitor. Because of their very thin dielectric oxide layer and enlarged anode surface, electrolytic capacitors have a much higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors, and so can have large capacitance values. There are three families of electrolytic capacitor: aluminium electrolytic capacitors, tantalum electrolytic capacitors, and niobium electrolytic capacitors.

Aluminium electrolytic capacitors use a high-purity etched aluminium foil with aluminium oxide as dielectric.

Leaded: Components with wire leads are generally used on through-hole boards. Axial leads protrude from each end of a typically cylindrical or elongated box-shaped component, on the geometrical axis of symmetry.

Radial leads project in parallel from the same surface or aspect of a component package, rather than from opposite ends of the package.

Panasonic’s range of radial lead aluminium electrolytic capacitors offer high reliability, long life, low impedance, and high ripple current. They are well suited to high reliability applications such industrial instruments. They are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant.

United Chemi-Con KZN Leaded Aluminium Electrolytic Capacitors are AEC series capacitors that offer a miniature size and higher ripple current and longer life when compared to the KZM series. UCC KZN Aluminium Electrolytic Capacitors have a capacitance range up to 22,000µF and a voltage range up to 100VDC.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Length
Product Width
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902904

RoHS

Each
1+
€ 4.61
5+
€ 3.27
10+
€ 2.90
20+
€ 2.57
40+
€ 2.11
More Pricing...
Min: 1 / Mult: 1
2200µF
63V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
18mm
-
-
36mm
MCGPR Series
-
2.46A
-40°C
85°C
-
9693726

RoHS

Each
1+
€ 1.43
3+
€ 1.22
5+
€ 1.01
10+
€ 0.80
20+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
2200µF
35V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
M-A Series
-
1.25A
-40°C
85°C
-
2313394

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.65
Min: 500 / Mult: 500
470µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
1.995A
-40°C
105°C
-
2842019

RoHS

Each
1+
€ 4.65
10+
€ 3.77
50+
€ 3.27
100+
€ 2.83
200+
€ 2.60
More Pricing...
Min: 1 / Mult: 1
82µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
14.5mm
-
-
50mm
KXJ Series
-
765mA
-40°C
105°C
-
1165417

RoHS

Date/Lot Code

Each
1+
€ 2.25
10+
€ 1.51
50+
€ 1.19
100+
€ 1.00
200+
€ 0.92
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
-
030 AS Series
1.7ohm
200mA
-40°C
85°C
-
1165412

RoHS

Each
1+
€ 2.41
10+
€ 2.00
50+
€ 1.32
100+
€ 1.08
200+
€ 0.97
More Pricing...
Min: 1 / Mult: 1
220µF
10V
-10%, +50%
Axial Leaded
3000 hours @ 85°C
Polar
Axial Leaded
-
8mm
11mm
-
-
030 AS Series
1.45ohm
210mA
-40°C
85°C
-
2326317

RoHS

Each
1+
€ 0.69
50+
€ 0.39
100+
€ 0.34
250+
€ 0.29
500+
€ 0.28
More Pricing...
Min: 1 / Mult: 1
270µF
35V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FC Series
-
1.05A
-55°C
105°C
AEC-Q200
1800629

RoHS

Date/Lot Code

Each
1+
€ 1.53
10+
€ 0.86
50+
€ 0.75
200+
€ 0.64
400+
€ 0.63
More Pricing...
Min: 1 / Mult: 1
4700µF
10V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
30mm
FR Series
-
3.63A
-40°C
105°C
-
9452192

RoHS

Each
1+
€ 0.10
50+
€ 0.07
100+
€ 0.06
250+
€ 0.04
500+
€ 0.04
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
1000 hours @ 85°C
Polar
Radial Leaded
1.5mm
4mm
-
-
5mm
MCUMR Series
-
-
-40°C
85°C
-
2724523

RoHS

Each
1+
€ 2.52
50+
€ 1.48
100+
€ 1.36
250+
€ 1.25
500+
€ 0.99
More Pricing...
Min: 1 / Mult: 1
220µF
25V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
6.5mm
18mm
-
-
021 ASM Series
1ohm
250mA
-40°C
85°C
-
3289212

RoHS

Date/Lot Code

Each
5+
€ 1.94
50+
€ 1.12
250+
€ 1.03
500+
€ 0.81
1500+
€ 0.74
Min: 5 / Mult: 5
4.7µF
100V
± 20%
Axial Leaded
2500 hours @ 85°C
Polar
Axial Leaded
-
4.5mm
10mm
-
-
021 ASM Series
27ohm
30mA
-40°C
85°C
-
2313322
Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
€ 0.22
Min: 1500 / Mult: 1500
1000µF
16V
± 20%
Radial Leaded
8000 hours @ 105°C
Polar
-
5mm
10mm
-
-
16mm
FR Series
-
1.79A
-40°C
105°C
-
2068749

RoHS

Date/Lot Code

Each
10+
€ 0.11
100+
€ 0.10
500+
€ 0.08
1000+
€ 0.06
2000+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
330µF
16V
± 20%
Radial Leaded
2000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
ESH Series
-
285mA
-25°C
105°C
-
1695242

RoHS

Each
1+
€ 3.67
10+
€ 3.14
50+
€ 2.15
100+
€ 1.78
200+
€ 1.59
More Pricing...
Min: 1 / Mult: 1
1000µF
6.3V
± 20%
Axial Leaded
4000 hours @ 125°C
Polar
Axial Leaded
-
10mm
18mm
-
-
118 AHT Series
0.79ohm
251mA
-40°C
125°C
-
2313351

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
€ 0.74
Min: 500 / Mult: 500
3300µF
25V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
16mm
-
-
25mm
FR Series
-
3.82A
-40°C
105°C
-
2575593

RoHS

Each
1+
€ 5.10
5+
€ 4.73
10+
€ 4.36
20+
€ 3.10
40+
€ 2.75
More Pricing...
Min: 1 / Mult: 1
1500µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
7.5mm
18mm
-
-
31mm
160 RLA Series
-
1.6A
-55°C
150°C
AEC-Q200
2575591

RoHS

Each
1+
€ 1.62
50+
€ 0.92
100+
€ 0.83
250+
€ 0.76
500+
€ 0.70
More Pricing...
Min: 1 / Mult: 1
100µF
25V
± 20%
Radial Leaded
2000 hours @ 150°C
Polar
Radial Leaded
5mm
10mm
-
-
12mm
160 RLA Series
-
250mA
-55°C
150°C
AEC-Q200
2480458

RoHS

Each
1+
€ 3.68
5+
€ 3.41
10+
€ 3.13
25+
€ 2.34
50+
€ 2.09
More Pricing...
Min: 1 / Mult: 1
120µF
450V
± 20%
Radial Leaded
12000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
35mm
BXW Series
-
1.935A
-40°C
105°C
-
2724533

RoHS

Each
1+
€ 4.74
5+
€ 4.04
10+
€ 3.33
20+
€ 3.06
40+
€ 2.78
More Pricing...
Min: 1 / Mult: 1
470µF
100V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
7.5mm
18mm
-
-
31mm
136 RVI Series
-
1.8A
-55°C
105°C
-
2911624

RoHS

Each
1+
€ 0.73
5+
€ 0.64
10+
€ 0.55
25+
€ 0.46
50+
€ 0.43
More Pricing...
Min: 1 / Mult: 1
510µF
35V
± 20%
Radial Leaded
4000 hours @ 105°C
Polar
Radial Leaded
5mm
10mm
-
-
16mm
FP Series
0.068ohm
2.5A
-55°C
105°C
AEC-Q200
2313386

RoHS

Date/Lot Code

Each
1+
€ 1.01
10+
€ 0.54
50+
€ 0.47
100+
€ 0.42
200+
€ 0.40
More Pricing...
Min: 1 / Mult: 1
220µF
63V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
-
5mm
10mm
-
-
25mm
FR Series
-
1.5A
-40°C
105°C
-
1907181

RoHS

Date/Lot Code

Each
1+
€ 0.77
5+
€ 0.62
10+
€ 0.46
25+
€ 0.44
50+
€ 0.42
More Pricing...
Min: 1 / Mult: 1
10µF
400V
± 20%
Radial Leaded
2000 hours @ 85°C
Polar
Radial Leaded
5mm
10mm
-
-
20mm
M-A Series
-
115mA
-25°C
85°C
-
2313355
Each (Supplied on Full Reel)
Full Reel
Packaging Options
9500+
€ 0.18
Min: 9500 / Mult: 9500
470µF
25V
± 20%
Radial Leaded
6000 hours @ 105°C
Polar
-
5mm
10mm
-
-
12.5mm
FR Series
-
1.29A
-40°C
105°C
-
1744935

RoHS

Each
1+
€ 0.66
5+
€ 0.55
10+
€ 0.44
25+
€ 0.40
50+
€ 0.35
More Pricing...
Min: 1 / Mult: 1
390µF
25V
± 20%
Radial Leaded
3000 hours @ 105°C
Polar
Radial Leaded
3.5mm
8mm
-
-
15mm
FK Series
-
860mA
-55°C
105°C
AEC-Q200
2313302

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
€ 0.37
Min: 5000 / Mult: 5000
4700µF
6.3V
± 20%
Radial Leaded
10000 hours @ 105°C
Polar
Radial Leaded
5mm
12.5mm
-
-
25mm
FR Series
-
3.19A
-40°C
105°C
-
1-25 of 10025 items
of 401 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account