0
0 Items€0.00
ex VAT
ex VAT

0.68µF Leaded MLCC Multilayer Ceramic Capacitors:

9,626 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Series Name
Product Range
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1141782

RoHS

Date/Lot Code

Each
10+
€ 0.29
100+
€ 0.19
500+
€ 0.18
1000+
€ 0.12
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
0.047µF
100V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
5mm
3.2mm
5mm
-55°C
125°C
-
1740521

Date/Lot Code

Each
1+
€ 4.12
50+
€ 2.41
100+
€ 2.18
250+
€ 1.94
500+
€ 1.85
More Pricing...
Min: 1 / Mult: 1
0.1µF
50V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
Ceralam MR Series
-
4.83mm
2.28mm
4.83mm
-55°C
125°C
-
2383396
Each
10+
€ 0.13
100+
€ 0.12
500+
€ 0.09
1000+
€ 0.07
2000+
€ 0.07
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
5.4mm
-55°C
125°C
-
2860122

RoHS

Date/Lot Code

Each
10+
€ 0.07
100+
€ 0.05
500+
€ 0.05
1000+
€ 0.04
2000+
€ 0.03
More Pricing...
Min: 10 / Mult: 10
33pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2860115

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
2000+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
220pF
50V
± 10%
Radial Leaded
X7R
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
2383392
Each
10+
€ 0.12
100+
€ 0.10
500+
€ 0.08
1000+
€ 0.07
3500+
€ 0.06
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2860125

RoHS

Date/Lot Code

Each
10+
€ 0.11
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
2000+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
47pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261708

RoHS

Date/Lot Code

Each
10+
€ 0.20
100+
€ 0.17
500+
€ 0.13
1000+
€ 0.11
2000+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3580626

RoHS

Date/Lot Code

Each
10+
€ 0.31
100+
€ 0.23
500+
€ 0.18
1000+
€ 0.15
2000+
€ 0.13
Min: 10 / Mult: 10
0.047µF
50V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_P Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3261707

RoHS

Date/Lot Code

Each
10+
€ 0.17
100+
€ 0.15
500+
€ 0.12
1000+
€ 0.10
3500+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
3289398

RoHS

Date/Lot Code

Each
5+
€ 0.16
50+
€ 0.13
250+
€ 0.09
500+
€ 0.07
1000+
€ 0.06
More Pricing...
Min: 5 / Mult: 5
220pF
50V
± 5%
Radial Leaded
C0G / NP0
5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3261713

RoHS

Date/Lot Code

Each
10+
€ 0.15
100+
€ 0.14
500+
€ 0.10
1000+
€ 0.09
2000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
0.047µF
50V
± 10%
PC Pin
X7R
-
Axial Leaded
-
A_R Series
2.6mm
3.8mm
-
-
-55°C
160°C
AEC-Q200
1902257

RoHS

Each
10+
€ 0.21
100+
€ 0.19
500+
€ 0.15
1000+
€ 0.12
2000+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
0.1µF
100V
± 10%
Axial Leaded
X7R
-
Axial Leaded
-
A_V Series
2.6mm
3.8mm
-
-
-55°C
125°C
-
2383395
Each
10+
€ 0.16
100+
€ 0.12
500+
€ 0.11
1000+
€ 0.10
2000+
€ 0.09
More Pricing...
Min: 10 / Mult: 10
330pF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2544854

RoHS

Date/Lot Code

Each
10+
€ 0.28
100+
€ 0.17
500+
€ 0.17
1000+
€ 0.10
2500+
€ 0.10
More Pricing...
Min: 10 / Mult: 10
470pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
K_H Series
-
3.8mm
2.6mm
6.4mm
-55°C
175°C
AEC-Q200
2383394

Date/Lot Code

Each
10+
€ 0.28
100+
€ 0.23
500+
€ 0.18
1000+
€ 0.14
2000+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
0.01µF
200V
± 10%
PC Pin
X7R
5mm
Radial Leaded
-
K_V Series
-
3.8mm
2.6mm
6.4mm
-55°C
125°C
-
2819647

RoHS

Date/Lot Code

Each
10+
€ 0.29
100+
€ 0.24
500+
€ 0.17
1000+
€ 0.16
2000+
€ 0.15
More Pricing...
Min: 10 / Mult: 10
6.8pF
200V
± 0.5pF
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
3.14mm
-55°C
125°C
-
2860075

RoHS

Each
10+
€ 0.11
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
2500+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
10pF
50V
± 10%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3619168

RoHS

Each
1+
€ 0.27
10+
€ 0.11
50+
€ 0.09
100+
€ 0.06
200+
€ 0.06
More Pricing...
Min: 1 / Mult: 1
150pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
-
FG Series
-
4mm
2.5mm
5.5mm
-55°C
125°C
-
2575982

RoHS

Date/Lot Code

Each
1+
€ 4.05
10+
€ 3.46
50+
€ 2.37
100+
€ 1.96
500+
€ 1.59
More Pricing...
Min: 1 / Mult: 1
0.1µF
100V
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
7.11mm
4.07mm
9.14mm
-55°C
125°C
-
3289401

RoHS

Date/Lot Code

Each
10+
€ 0.29
100+
€ 0.17
500+
€ 0.17
1000+
€ 0.13
2500+
€ 0.12
More Pricing...
Min: 10 / Mult: 10
2200pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3812218

RoHS

Date/Lot Code

Each
10+
€ 0.13
100+
€ 0.08
500+
€ 0.07
1000+
€ 0.05
2000+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
56pF
50V
± 5%
Radial Leaded
C0G / NP0
2.5mm
Radial Leaded
-
K Series
-
4mm
2.6mm
4mm
-55°C
125°C
-
3013928

RoHS

Date/Lot Code

Each
10+
€ 0.61
50+
€ 0.53
100+
€ 0.47
500+
€ 0.42
1000+
€ 0.38
More Pricing...
Min: 10 / Mult: 10
0.47µF
50V
± 20%
PC Pin
Z5U
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
3.81mm
2.54mm
5.08mm
-10°C
85°C
-
3261715

RoHS

Date/Lot Code

Each
10+
€ 0.14
100+
€ 0.12
500+
€ 0.09
1000+
€ 0.08
2000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
1000pF
200V
± 10%
PC Pin
X7R
2.5mm
Radial Leaded
-
K_R Series
-
3.8mm
2.6mm
5.4mm
-55°C
160°C
AEC-Q200
2939767

RoHS

Date/Lot Code

Each
1+
€ 1.81
10+
€ 1.22
50+
€ 1.12
100+
€ 1.01
500+
€ 0.80
More Pricing...
Min: 1 / Mult: 1
2200pF
500V
± 5%
Radial Leaded
C0G / NP0
5.08mm
Radial Leaded
-
GoldMax 300 Series
-
5.08mm
3.81mm
6.6mm
-55°C
125°C
-
1-25 of 9626 items
of 386 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account