0
0 Items€0.00
ex VAT
ex VAT

DFT7160 Series SMD Common Mode Chokes / Filters:

1,954 Products Found

We offer SMD Common Mode Chokes and Filters with inductance values from 0.245nH to 100mH, and DC current ratings form to 35mA to 1kA.

Below are examples of some of manufacturers’ product ranges:

Murata offers their DLW31S range of high-performance wound type SMD Chip Common Mode Choke Coils. With high common mode impedance, they are suitable for noise suppression through a wide frequency range.

  • Suitable for noise suppression in car area networks like CAN bus
  • -40 to 125°C Operating temperature range

Also used in applications like Industrial, Communications & Networking, and Safety.

Coilcraft offers their 0805USB series common mode chokes. This Series was designed for common mode noise suppression in high-speed differential signal lines (USB2.0, IEEE1394, and LVDS) and provides up to 3.4GHz differential mode 3dB cutoff frequency. They provide up to 2kOhm common mode peak impedance and more than 30dB common mode noise attenuation.

Bourns SRF3216 Series of common mode chip inductors feature high impedance values, current ratings to 400mA, and are RoHS compliant.

Applications include noise suppression, personal computers, and display panels.

Abracon’s ACMP-5025 Series of power common mode chokes are commercial grade and PPAP ready. They have excellent impedance characteristics, and rated currents up to 6.5A. They have extremely low DCR.

Applications include DC power line common mode noise suppression, switch mode power supplies and regulators, variable frequency drives, and AC/DC power rectifiers.

Show More
View
Buyer
Engineer
Manufacturer
DC Current Rating
Inductance
Product Range
Impedance
DC Resistance Max
Common Mode Filter Case
Inductor Case / Package
Self Resonant Frequency Min
Product Length
Product Width
Inductor Case Style
Product Height
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2836796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 1.01
50+
€ 0.78
250+
€ 0.56
500+
€ 0.55
1000+
€ 0.54
Min: 5 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2836796RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.78
250+
€ 0.56
500+
€ 0.55
1000+
€ 0.54
Min: 100 / Mult: 5
500mA
140nH
0805USBN Series
1.61kohm
-
-
-
-
2.2mm
1.4mm
-
0.93mm
-
2493830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.53
50+
€ 0.38
250+
€ 0.32
500+
€ 0.29
1000+
€ 0.26
Min: 5 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3499896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 3.66
10+
€ 3.33
25+
€ 2.58
Min: 1 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
-
-
7.5mm
5.6mm
-
4.9mm
-
3228017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
€ 0.22
100+
€ 0.15
500+
€ 0.15
2500+
€ 0.09
5000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3407553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
€ 0.46
50+
€ 0.37
250+
€ 0.28
500+
€ 0.27
1000+
€ 0.26
More Pricing...
Min: 5 / Mult: 5
300mA
900nH
ACM-H Series
380ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
2493830RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.38
250+
€ 0.32
500+
€ 0.29
1000+
€ 0.26
Min: 100 / Mult: 5
350mA
-
SRF3216A Series
160ohm
-
-
-
-
3.2mm
1.6mm
-
2mm
AEC-Q200
3651774RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.22
250+
€ 0.18
500+
€ 0.18
Min: 100 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3407553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
€ 0.37
250+
€ 0.28
500+
€ 0.27
1000+
€ 0.26
2000+
€ 0.26
Min: 100 / Mult: 5
300mA
900nH
ACM-H Series
380ohm
-
2mm x 1.2mm x 1.2mm
-
-
2mm
1.2mm
-
1.2mm
-
3228017RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
€ 0.15
500+
€ 0.15
2500+
€ 0.09
5000+
€ 0.08
10000+
€ 0.08
Min: 100 / Mult: 10
100mA
-
NFG Series
25ohm
-
0302 [0806 Metric]
0302 [0806 Metric]
-
0.9mm
0.68mm
-
0.4mm
-
3651768

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.24
50+
€ 0.22
100+
€ 0.19
250+
€ 0.18
500+
€ 0.16
More Pricing...
Min: 1 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651774

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.41
50+
€ 0.27
100+
€ 0.22
250+
€ 0.18
500+
€ 0.18
Min: 1 / Mult: 1
5.1A
-
VFS Series
145ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651766

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.32
50+
€ 0.24
100+
€ 0.22
250+
€ 0.18
500+
€ 0.17
Min: 1 / Mult: 1
2.9A
-
VFS Series
450ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3437236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 0.66
50+
€ 0.45
100+
€ 0.44
250+
€ 0.43
500+
€ 0.41
More Pricing...
Min: 1 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3499896RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
25+
€ 2.58
Min: 100 / Mult: 1
600mA
2.2mH
DFT7160 Series
6.66kohm
-
7.5mm x 5.6mm x 4.9mm
-
-
7.5mm
5.6mm
-
4.9mm
-
3437236RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.44
250+
€ 0.43
500+
€ 0.41
1000+
€ 0.38
Min: 100 / Mult: 1
70mA
200µH
ACE1V3225 Series
-
-
1210 [3225 Metric]
1210 [3225 Metric]
-
3.2mm
2.5mm
-
2.5mm
AEC-Q200
3651768RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.19
250+
€ 0.18
500+
€ 0.16
1500+
€ 0.15
Min: 100 / Mult: 1
1.5A
-
VFS Series
188ohm
-
6mm x 6mm x 4.5mm
-
-
6mm
6mm
-
4.5mm
-
3651766RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.22
250+
€ 0.18
500+
€ 0.17
Min: 100 / Mult: 1
2.9A
-
VFS Series
450ohm
-
5mm x 5mm x 4.5mm
-
-
5mm
5mm
-
4.5mm
-
3994322RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 2.80
200+
€ 2.67
500+
€ 2.42
Min: 100 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
-
6.5mm
4.5mm
-
2.7mm
AEC-Q200
3994318RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 0.92
200+
€ 0.86
500+
€ 0.80
Min: 100 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3994318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.35
10+
€ 1.26
50+
€ 1.05
100+
€ 0.92
200+
€ 0.86
More Pricing...
Min: 1 / Mult: 1
200mA
100µH
ACMS-Q4528 Series
5.8kohm
-
4.5mm x 3.2mm x 2.8mm
-
-
4.5mm
3.2mm
-
2.8mm
AEC-Q200
3994322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 4.39
10+
€ 3.59
50+
€ 3.48
100+
€ 2.80
200+
€ 2.67
More Pricing...
Min: 1 / Mult: 1
350mA
100µH
ACMS-Q6527E Series
-
-
-
-
-
6.5mm
4.5mm
-
2.7mm
AEC-Q200
4034601RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.48
200+
€ 1.39
Min: 100 / Mult: 1
3A
-
ACMP-4528 Series
90ohm
-
-
-
-
4.5mm
3.2mm
-
2.8mm
-
3994286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
€ 1.84
50+
€ 1.43
100+
€ 1.36
250+
€ 1.17
500+
€ 1.09
More Pricing...
Min: 1 / Mult: 1
3A
-
ACMP-Q7040 Series
1.02kohm
-
7mm x 6mm x 3.8mm
-
-
7mm
6mm
-
3.8mm
AEC-Q200
3994286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
€ 1.36
250+
€ 1.17
500+
€ 1.09
1500+
€ 1.01
Min: 100 / Mult: 1
3A
-
ACMP-Q7040 Series
1.02kohm
-
7mm x 6mm x 3.8mm
-
-
7mm
6mm
-
3.8mm
AEC-Q200
1-25 of 1954 items
of 79 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account