0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4633531

RoHS

Date/Lot Code

Each
1+
€ 6.45
20+
€ 5.13
60+
€ 4.84
100+
€ 4.53
500+
€ 3.87
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633530

RoHS

Each
1+
€ 4.28
10+
€ 3.63
50+
€ 3.40
100+
€ 3.21
500+
€ 2.78
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4349997

RoHS

Date/Lot Code

Each
1+
€ 3.07
10+
€ 2.63
50+
€ 1.92
100+
€ 1.70
500+
€ 1.48
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
500MHz
-
ESD-SR Series
4374965

RoHS

Date/Lot Code

Each
30+
€ 3.91
90+
€ 3.68
Min: 30 / Mult: 30
14.5mm
-
-
-
500MHz
-
ESD-SR Series
2364454

RoHS

Date/Lot Code

Each
1+
€ 7.03
10+
€ 6.87
Min: 1 / Mult: 1
13mm
-
-
-
-
-
ESD-SR Series
1301648

RoHS

Date/Lot Code

Each
1+
€ 1.44
50+
€ 0.79
100+
€ 0.71
250+
€ 0.59
500+
€ 0.54
More Pricing...
Min: 1 / Mult: 1
7mm
-
-
-
-
25ohm
ZCAT Series
2364653

RoHS

Date/Lot Code

Each
1+
€ 1.46
50+
€ 0.80
100+
€ 0.68
250+
€ 0.59
500+
€ 0.58
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
2543203

RoHS

Date/Lot Code

Each
1+
€ 18.11
3+
€ 17.15
5+
€ 16.19
10+
€ 15.23
20+
€ 14.46
More Pricing...
Min: 1 / Mult: 1
21mm
-
1MHz
-
1GHz
982ohm
WE-STAR-TEC Series
1703119

RoHS

Date/Lot Code

Each
1+
€ 9.61
5+
€ 8.34
10+
€ 7.07
20+
€ 6.89
40+
€ 6.70
More Pricing...
Min: 1 / Mult: 1
18mm
-
1MHz
-
300MHz
380ohm
-
1961684

RoHS

Date/Lot Code

Each
1+
€ 4.65
5+
€ 4.62
10+
€ 4.59
20+
€ 4.33
40+
€ 4.17
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
150ohm
WE-STAR-BUENO Series
2292244

RoHS

Date/Lot Code

Each
1+
€ 2.64
10+
€ 2.09
50+
€ 1.56
100+
€ 1.36
200+
€ 1.25
More Pricing...
Min: 1 / Mult: 1
8.05mm
19.9mm
30MHz
8.2mm
500MHz
160ohm
28A Series
2292241

RoHS

Date/Lot Code

Each
1+
€ 2.08
5+
€ 1.79
10+
€ 1.50
25+
€ 1.31
50+
€ 1.16
More Pricing...
Min: 1 / Mult: 1
6.45mm
41.7mm
30MHz
6.8mm
500MHz
270ohm
28A Series
2364658

RoHS

Date/Lot Code

Each
1+
€ 2.73
10+
€ 1.89
50+
€ 1.41
100+
€ 1.24
200+
€ 1.13
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ZCAT Series
2292239

RoHS

Date/Lot Code

Each
1+
€ 4.27
5+
€ 4.08
10+
€ 3.17
25+
€ 2.69
50+
€ 2.35
More Pricing...
Min: 1 / Mult: 1
12.85mm
32.5mm
30MHz
-
500MHz
280ohm
28A Series
1301658

RoHS

Date/Lot Code

Each
1+
€ 3.05
10+
€ 2.20
50+
€ 1.67
100+
€ 1.48
200+
€ 1.38
More Pricing...
Min: 1 / Mult: 1
10mm
-
10MHz
-
500MHz
100ohm
ZCAT Series
2082477

RoHS

Date/Lot Code

Each
1+
€ 6.24
3+
€ 6.21
5+
€ 6.17
10+
€ 6.14
20+
€ 5.77
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
2364446

RoHS

Date/Lot Code

Each
1+
€ 2.40
10+
€ 1.51
80+
€ 1.12
160+
€ 1.06
560+
€ 1.00
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
3221599

RoHS

Date/Lot Code

Each
1+
€ 26.51
3+
€ 23.37
5+
€ 20.22
10+
€ 19.09
20+
€ 17.95
More Pricing...
Min: 1 / Mult: 1
25mm
-
-
-
-
-
WE-STAR-TEC LFS Series
3221596

RoHS

Date/Lot Code

Each
1+
€ 8.76
5+
€ 8.03
10+
€ 6.58
25+
€ 6.21
50+
€ 5.84
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
110ohm
WE-STAR-TEC LFS Series
2292358

RoHS

Date/Lot Code

Each
1+
€ 3.63
5+
€ 3.10
10+
€ 2.56
25+
€ 2.23
50+
€ 2.11
More Pricing...
Min: 1 / Mult: 1
6.76mm
41.7mm
300MHz
6.8mm
1GHz
275ohm
HFA Series
2364661

RoHS

Date/Lot Code

Each
1+
€ 2.50
10+
€ 1.97
50+
€ 1.65
100+
€ 1.49
200+
€ 1.38
More Pricing...
Min: 1 / Mult: 1
10mm
-
50MHz
-
500MHz
-
ZCAT Series
1301657

RoHS

Date/Lot Code

Each
1+
€ 2.42
10+
€ 1.81
50+
€ 1.47
100+
€ 1.34
200+
€ 1.28
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
-
-
40ohm
ZCAT Series
2292235

RoHS

Date/Lot Code

Each
1+
€ 2.03
10+
€ 1.45
25+
€ 1.34
50+
€ 1.27
100+
€ 1.24
More Pricing...
Min: 1 / Mult: 1
8.95mm
41.55mm
30MHz
9.07mm
500MHz
240ohm
28A Series
3517080

RoHS

Date/Lot Code

Each
1+
€ 7.86
3+
€ 7.72
5+
€ 7.57
10+
€ 7.05
20+
€ 6.97
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
140ohm
WE-STAR-GAP Series
3621907

RoHS

Each
1+
€ 29.00
Min: 1 / Mult: 1
10.2mm
-
-
-
-
-
-
176-200 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account