0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4156108

RoHS

Date/Lot Code

Each
1+
€ 1.48
10+
€ 1.15
25+
€ 1.00
50+
€ 0.97
100+
€ 0.94
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
4144798

RoHS

Date/Lot Code

Each
1+
€ 2.76
10+
€ 1.91
50+
€ 1.43
100+
€ 1.25
200+
€ 1.13
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
4016091

RoHS

Date/Lot Code

Each
1+
€ 6.14
10+
€ 4.21
50+
€ 3.10
100+
€ 2.69
200+
€ 2.66
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
10MHz
-
500MHz
40ohm
ZCAT Series
4156101

RoHS

Each
1+
€ 2.05
10+
€ 1.52
25+
€ 1.40
50+
€ 1.32
100+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
4156114

RoHS

Each
1+
€ 2.60
5+
€ 2.32
10+
€ 2.04
25+
€ 1.88
50+
€ 1.78
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
4141729

RoHS

Date/Lot Code

Each
1+
€ 2.40
5+
€ 2.11
10+
€ 1.82
25+
€ 1.30
50+
€ 1.21
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
200ohm
-
4130129

RoHS

Date/Lot Code

Each
1+
€ 7.22
20+
€ 4.51
60+
€ 4.29
100+
€ 4.02
500+
€ 3.49
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4036644

RoHS

Each
1+
€ 2.78
10+
€ 2.08
25+
€ 1.67
50+
€ 1.55
100+
€ 1.47
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
800ohm
-
4156106

RoHS

Each
1+
€ 4.40
5+
€ 3.88
10+
€ 3.36
25+
€ 3.01
50+
€ 2.86
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
4156107

RoHS

Each
1+
€ 2.62
5+
€ 2.31
10+
€ 1.99
25+
€ 1.81
50+
€ 1.71
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
225ohm
-
4065755

RoHS

Date/Lot Code

Each
1+
€ 6.44
3+
€ 6.41
5+
€ 6.38
10+
€ 6.35
20+
€ 5.99
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
350ohm
WE-STAR-BUENO Series
3953330

RoHS

Date/Lot Code

Each
1+
€ 5.17
3+
€ 5.16
5+
€ 4.96
10+
€ 4.76
20+
€ 4.40
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4016092

RoHS

Date/Lot Code

Each
1+
€ 6.26
10+
€ 5.12
25+
€ 4.22
50+
€ 3.62
100+
€ 3.38
More Pricing...
Min: 1 / Mult: 1
15mm
-
10MHz
-
500MHz
60ohm
ZCAT Series
4036652

RoHS

Each
1+
€ 7.91
10+
€ 5.86
25+
€ 5.71
50+
€ 5.55
100+
€ 5.27
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
30MHz
62ohm
-
4156116

RoHS

Date/Lot Code

Each
1+
€ 3.37
5+
€ 2.98
10+
€ 2.58
25+
€ 2.21
50+
€ 2.10
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
210ohm
-
4073639

RoHS

Date/Lot Code

Each
1+
€ 5.21
35+
€ 3.13
70+
€ 2.87
105+
€ 2.69
525+
€ 2.33
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
-
-
ESD-SR-H Series
4156104

RoHS

Date/Lot Code

Each
1+
€ 14.16
3+
€ 13.69
5+
€ 13.21
10+
€ 12.74
20+
€ 11.57
More Pricing...
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
4141724

RoHS

Each
1+
€ 2.73
5+
€ 2.32
10+
€ 1.90
25+
€ 1.52
50+
€ 1.38
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
210ohm
-
4349996

RoHS

Date/Lot Code

Each
1+
€ 2.69
10+
€ 1.58
70+
€ 1.31
140+
€ 1.25
560+
€ 1.17
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
4633533

RoHS

Date/Lot Code

Each
1+
€ 4.72
20+
€ 3.76
60+
€ 3.54
100+
€ 3.32
500+
€ 2.83
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4349993

RoHS

Date/Lot Code

Each
1+
€ 2.05
10+
€ 1.15
90+
€ 0.96
180+
€ 0.91
540+
€ 0.85
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
500MHz
-
ESD-SR Series
4349995

RoHS

Date/Lot Code

Each
1+
€ 2.11
10+
€ 1.82
90+
€ 1.38
180+
€ 1.16
540+
€ 1.07
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
500MHz
-
ESD-SR Series
4633528

RoHS

Each
1+
€ 3.08
10+
€ 2.64
90+
€ 2.13
180+
€ 2.00
540+
€ 1.85
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633527

RoHS

Date/Lot Code

Each
1+
€ 2.91
10+
€ 2.50
90+
€ 2.02
180+
€ 1.89
540+
€ 1.75
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633529

RoHS

Date/Lot Code

Each
1+
€ 3.30
10+
€ 2.80
50+
€ 2.63
100+
€ 2.47
500+
€ 2.14
More Pricing...
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
151-175 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account