0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2451727

RoHS

Date/Lot Code

Each
1+
€ 4.56
10+
€ 3.35
25+
€ 2.85
50+
€ 2.56
100+
€ 2.43
More Pricing...
Min: 1 / Mult: 1
4.09mm
-
200kHz
-
30MHz
-
-
2451733

RoHS

Each
1+
€ 6.38
10+
€ 5.21
25+
€ 4.13
50+
€ 4.08
100+
€ 4.03
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200kHz
-
30MHz
-
-
3282212

RoHS

Each
1+
€ 13.58
10+
€ 10.10
25+
€ 9.58
Min: 1 / Mult: 1
18mm
-
200kHz
-
1GHz
360ohm
-
1249577

RoHS

Each
1+
€ 14.83
10+
€ 12.63
25+
€ 10.43
50+
€ 8.23
100+
€ 6.03
Min: 1 / Mult: 1
-
-
-
-
-
-
-
1249580

RoHS

Each
1+
€ 13.65
10+
€ 11.70
25+
€ 9.38
50+
€ 9.19
100+
€ 8.99
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2127510

RoHS

Date/Lot Code

Each
1+
€ 1.60
10+
€ 1.33
25+
€ 1.07
50+
€ 1.01
100+
€ 0.90
More Pricing...
Min: 1 / Mult: 1
12.8mm
-
25MHz
-
300MHz
75ohm
-
3282177

RoHS

Each
1+
€ 1.49
10+
€ 1.24
25+
€ 0.98
50+
€ 0.94
100+
€ 0.85
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
4156113

RoHS

Each
1+
€ 5.44
5+
€ 4.86
10+
€ 4.28
25+
€ 3.80
50+
€ 3.60
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
230ohm
-
4154589

RoHS

Date/Lot Code

Each
1+
€ 2.80
5+
€ 2.47
10+
€ 2.13
25+
€ 1.88
50+
€ 1.78
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
202ohm
-
4156111

RoHS

Each
1+
€ 1.76
10+
€ 1.31
25+
€ 1.13
50+
€ 1.10
100+
€ 1.07
More Pricing...
Min: 1 / Mult: 1
9.2mm
-
25MHz
-
300MHz
88ohm
-
4156100

RoHS

Each
1+
€ 2.34
10+
€ 2.04
100+
€ 1.69
500+
€ 1.48
1000+
€ 1.37
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
1MHz
-
300MHz
310ohm
-
4141730

RoHS

Date/Lot Code

Each
1+
€ 1.71
10+
€ 1.32
25+
€ 1.15
50+
€ 0.98
100+
€ 0.92
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
175ohm
-
4036647

RoHS

Date/Lot Code

Each
1+
€ 7.81
5+
€ 6.84
10+
€ 5.86
20+
€ 5.71
40+
€ 5.55
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
416ohm
-
4156102

RoHS

Each
1+
€ 2.51
10+
€ 1.95
100+
€ 1.61
500+
€ 1.53
1000+
€ 1.31
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
1MHz
-
300MHz
240ohm
-
4156103

RoHS

Date/Lot Code

Each
1+
€ 1.56
10+
€ 1.17
50+
€ 0.97
100+
€ 0.92
200+
€ 0.87
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
4156118

RoHS

Date/Lot Code

Each
1+
€ 20.60
3+
€ 19.88
5+
€ 19.16
10+
€ 18.44
20+
€ 17.00
More Pricing...
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
4156115

RoHS

Date/Lot Code

Each
1+
€ 2.50
10+
€ 1.81
25+
€ 1.51
50+
€ 1.35
100+
€ 1.22
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
245ohm
-
4036643

RoHS

Each
1+
€ 2.93
5+
€ 2.57
10+
€ 2.20
25+
€ 1.87
50+
€ 1.64
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
243ohm
-
4036640

RoHS

Each
1+
€ 9.00
5+
€ 8.98
10+
€ 7.66
25+
€ 6.95
50+
€ 6.60
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200kHz
-
30MHz
53ohm
-
4141731

RoHS

Date/Lot Code

Each
1+
€ 1.19
10+
€ 1.00
50+
€ 0.86
100+
€ 0.82
200+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
101ohm
-
4156099

RoHS

Each
1+
€ 4.61
10+
€ 3.69
20+
€ 3.62
Min: 1 / Mult: 1
12.7mm
-
1MHz
-
300MHz
260ohm
-
3953333

RoHS

Date/Lot Code

Each
1+
€ 4.97
3+
€ 4.83
5+
€ 4.70
10+
€ 4.56
20+
€ 4.12
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953332

RoHS

Date/Lot Code

Each
1+
€ 4.57
3+
€ 4.44
5+
€ 4.32
10+
€ 4.19
20+
€ 3.81
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
4156117

RoHS

Date/Lot Code

Each
1+
€ 6.70
5+
€ 6.14
10+
€ 5.57
25+
€ 5.26
50+
€ 4.99
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
25MHz
-
300MHz
195ohm
-
3953331

RoHS

Date/Lot Code

Each
1+
€ 4.57
3+
€ 4.44
5+
€ 4.32
10+
€ 4.19
20+
€ 3.81
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
316ohm
WE-CAR-TEC Series
126-150 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account