0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2357883

RoHS

Each
1+
€ 3.62
5+
€ 3.36
10+
€ 3.07
20+
€ 2.98
40+
€ 2.88
More Pricing...
Min: 1 / Mult: 1
5mm
-
25MHz
-
100MHz
156ohm
MSFC Series
1301659

RoHS

Date/Lot Code

Each
1+
€ 3.55
10+
€ 2.50
50+
€ 1.92
100+
€ 1.78
200+
€ 1.74
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
-
30ohm
ZCAT Series
3622311

RoHS

Each
1+
€ 11.22
Min: 1 / Mult: 1
-
-
-
-
-
-
-
3812739

RoHS

1 Pair
1+
€ 1.45
5+
€ 1.23
10+
€ 1.19
20+
€ 1.15
40+
€ 1.06
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
97ohm
WE-SPLITRING Series
2078489

RoHS

Each
1+
€ 2.07
5+
€ 1.65
10+
€ 1.59
20+
€ 1.53
40+
€ 1.36
More Pricing...
Min: 1 / Mult: 1
3.5mm
-
-
-
-
35ohm
GRFC Series
2078492

RoHS

Each
1+
€ 3.39
3+
€ 3.09
5+
€ 2.99
10+
€ 2.88
20+
€ 2.56
More Pricing...
Min: 1 / Mult: 1
5.5mm
-
-
-
-
100ohm
GRFC Series
2078498

RoHS

Each
1+
€ 7.35
3+
€ 6.85
5+
€ 6.10
10+
€ 5.89
20+
€ 5.68
More Pricing...
Min: 1 / Mult: 1
13.5mm
-
-
-
-
95ohm
GRFC Series
2078496

RoHS

Each
1+
€ 3.55
3+
€ 3.24
5+
€ 3.13
10+
€ 3.01
20+
€ 2.68
More Pricing...
Min: 1 / Mult: 1
9.5mm
-
-
-
-
75ohm
GRFC Series
2078497

RoHS

Each
1+
€ 5.83
3+
€ 5.43
5+
€ 5.14
10+
€ 4.84
20+
€ 4.51
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
105ohm
GRFC Series
2949512

RoHS

Date/Lot Code

Each
1+
€ 13.36
24+
€ 8.59
72+
€ 8.58
120+
€ 8.05
504+
€ 7.51
More Pricing...
Min: 1 / Mult: 1
26mm
-
-
-
-
-
ESD-SR Series
3812736

RoHS

Date/Lot Code

Each
1+
€ 0.94
5+
€ 0.90
10+
€ 0.83
20+
€ 0.80
40+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
7.8mm
-
-
-
-
106ohm
WE-SPLITRING Series
3812738

RoHS

Date/Lot Code

Each
1+
€ 1.51
5+
€ 1.28
10+
€ 1.24
20+
€ 1.20
40+
€ 1.11
More Pricing...
Min: 1 / Mult: 1
11mm
-
-
-
-
112ohm
WE-SPLITRING Series
2078500

RoHS

Each
1+
€ 30.26
10+
€ 26.40
20+
€ 24.82
Min: 1 / Mult: 1
20mm
-
-
-
-
180ohm
RFC Series
2078490

RoHS

Each
1+
€ 2.59
3+
€ 2.36
5+
€ 2.28
10+
€ 2.20
20+
€ 1.96
More Pricing...
Min: 1 / Mult: 1
4.5mm
-
-
-
-
75ohm
GRFC Series
3365771

RoHS

Date/Lot Code

Each
1+
€ 8.13
20+
€ 5.35
60+
€ 4.66
100+
€ 4.57
500+
€ 4.48
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
300MHz
-
ESD-SR Series
3812740

RoHS

Date/Lot Code

Each
1+
€ 2.27
3+
€ 2.12
5+
€ 2.06
10+
€ 1.99
20+
€ 1.84
More Pricing...
Min: 1 / Mult: 1
15.8mm
-
-
-
-
114ohm
WE-SPLITRING Series
3812735

RoHS

Each
1+
€ 0.92
5+
€ 0.90
10+
€ 0.83
20+
€ 0.80
40+
€ 0.78
More Pricing...
Min: 1 / Mult: 1
7.8mm
-
-
-
-
93ohm
WE-SPLITRING Series
1781359

RoHS

Date/Lot Code

Each
1+
€ 2.21
10+
€ 1.92
25+
€ 1.44
50+
€ 1.39
100+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
2451737

RoHS

Each
1+
€ 7.89
10+
€ 5.39
25+
€ 4.55
50+
€ 4.26
100+
€ 4.15
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
30MHz
-
-
2451735

RoHS

Date/Lot Code

Each
1+
€ 5.83
10+
€ 4.22
25+
€ 3.58
50+
€ 3.40
100+
€ 3.21
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
200MHz
-
30MHz
-
-
1781350

RoHS

Date/Lot Code

Each
1+
€ 2.00
10+
€ 1.61
25+
€ 1.33
50+
€ 1.26
100+
€ 1.17
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
1836418

RoHS

Date/Lot Code

Each
1+
€ 2.46
10+
€ 1.85
25+
€ 1.58
50+
€ 1.40
100+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
25MHz
-
300MHz
190ohm
-
1781360

RoHS

Each
1+
€ 3.74
10+
€ 2.94
25+
€ 2.53
50+
€ 2.30
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
3276481

RoHS

Each
1+
€ 20.41
10+
€ 17.39
25+
€ 16.80
Min: 1 / Mult: 1
37.2mm
-
1MHz
-
300MHz
490ohm
-
1436360

RoHS

Each
1+
€ 6.21
10+
€ 4.64
25+
€ 3.90
50+
€ 3.76
500+
€ 3.75
Min: 1 / Mult: 1
12.7mm
-
200MHz
-
1GHz
205ohm
-
101-125 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account