0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1635626

RoHS

Date/Lot Code

Each
1+
€ 6.24
3+
€ 6.21
5+
€ 6.17
10+
€ 6.14
20+
€ 5.93
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
1635624

RoHS

Date/Lot Code

Each
1+
€ 4.62
3+
€ 4.52
5+
€ 4.43
10+
€ 4.33
20+
€ 4.24
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
1635617

RoHS

Date/Lot Code

Each
1+
€ 4.77
10+
€ 4.69
25+
€ 4.67
50+
€ 4.31
100+
€ 4.10
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
2082472

RoHS

Date/Lot Code

Each
1+
€ 4.77
10+
€ 4.69
25+
€ 4.66
50+
€ 4.32
100+
€ 4.12
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
2066881

RoHS

Date/Lot Code

Each
1+
€ 4.53
5+
€ 4.49
10+
€ 4.45
20+
€ 4.30
40+
€ 4.15
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635619

RoHS

Date/Lot Code

Each
1+
€ 5.41
5+
€ 5.33
10+
€ 5.24
25+
€ 5.16
50+
€ 5.08
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
2292246

RoHS

Date/Lot Code

Each
1+
€ 1.89
10+
€ 1.33
50+
€ 1.11
100+
€ 1.09
200+
€ 1.06
More Pricing...
Min: 1 / Mult: 1
8.9mm
35.1mm
30MHz
9mm
500MHz
220ohm
28A Series
2292234

RoHS

Date/Lot Code

Each
1+
€ 2.73
10+
€ 2.21
25+
€ 1.80
50+
€ 1.68
100+
€ 1.52
More Pricing...
Min: 1 / Mult: 1
6.5mm
52.91mm
30MHz
6.75mm
500MHz
407ohm
28A Series
1635392

RoHS

Each
1+
€ 5.91
3+
€ 5.72
5+
€ 5.53
10+
€ 5.34
20+
€ 4.93
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
270ohm
WE-STAR-FIX Series
1635393

RoHS

Date/Lot Code

Each
1+
€ 4.40
10+
€ 4.33
25+
€ 4.29
50+
€ 4.02
100+
€ 3.97
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2364655

RoHS

Date/Lot Code

Each
1+
€ 2.41
50+
€ 1.47
100+
€ 1.30
250+
€ 1.15
500+
€ 1.01
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
9640452

RoHS

Each
1+
€ 3.83
10+
€ 2.26
25+
€ 1.62
50+
€ 1.42
100+
€ 1.24
More Pricing...
Min: 1 / Mult: 1
10mm
-
-
-
-
180ohm
-
9640487

RoHS

Date/Lot Code

Each
1+
€ 3.24
10+
€ 1.91
50+
€ 1.37
100+
€ 1.21
200+
€ 1.07
More Pricing...
Min: 1 / Mult: 1
5mm
-
10MHz
-
300MHz
115ohm
-
2777683

RoHS

Date/Lot Code

Each
1+
€ 13.56
3+
€ 12.97
5+
€ 12.37
10+
€ 10.90
20+
€ 10.34
More Pricing...
Min: 1 / Mult: 1
15mm
-
1MHz
-
1GHz
837ohm
WE-STAR-TEC Series
2292236

RoHS

Date/Lot Code

Each
1+
€ 3.31
5+
€ 2.89
10+
€ 2.46
25+
€ 2.09
50+
€ 1.88
More Pricing...
Min: 1 / Mult: 1
10mm
55.91mm
30MHz
10mm
500MHz
348ohm
28A Series
1635627

RoHS

Date/Lot Code

Each
1+
€ 6.13
3+
€ 5.98
5+
€ 5.82
10+
€ 5.67
20+
€ 5.62
More Pricing...
Min: 1 / Mult: 1
27mm
-
-
-
-
390ohm
WE-STAR-RING Series
2292242

RoHS

Each
1+
€ 2.18
5+
€ 2.06
10+
€ 1.94
25+
€ 1.67
50+
€ 1.47
More Pricing...
Min: 1 / Mult: 1
9.95mm
32.77mm
30MHz
-
500MHz
250ohm
28A Series
2364447

RoHS

Date/Lot Code

Each
1+
€ 2.89
10+
€ 1.70
70+
€ 1.41
140+
€ 1.34
560+
€ 1.26
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
-
-
ESD-SR Series
2364659

RoHS

Date/Lot Code

Each
1+
€ 2.73
10+
€ 1.89
50+
€ 1.41
100+
€ 1.24
200+
€ 1.13
More Pricing...
Min: 1 / Mult: 1
9mm
-
50MHz
-
500MHz
-
ZCAT Series
2082471

RoHS

Each
1+
€ 3.96
10+
€ 3.83
25+
€ 3.81
50+
€ 3.53
100+
€ 3.41
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
2113046

RoHS

Each
1+
€ 2.83
5+
€ 2.51
10+
€ 2.18
25+
€ 2.01
50+
€ 1.90
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
2292232

RoHS

Date/Lot Code

Each
1+
€ 2.88
10+
€ 2.09
25+
€ 1.57
50+
€ 1.38
100+
€ 1.32
More Pricing...
Min: 1 / Mult: 1
4.4mm
53.39mm
30MHz
5.04mm
500MHz
511ohm
28A Series
1651718

RoHS

Date/Lot Code

Each
1+
€ 15.17
10+
€ 10.50
20+
€ 10.29
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
2292253

RoHS

Date/Lot Code

Each
1+
€ 19.80
10+
€ 13.65
20+
€ 12.49
Min: 1 / Mult: 1
25.4mm
45mm
30MHz
19.5mm
500MHz
425ohm
28A Series
2292248

RoHS

Date/Lot Code

Each
1+
€ 2.33
10+
€ 1.77
50+
€ 1.30
100+
€ 1.27
200+
€ 1.24
More Pricing...
Min: 1 / Mult: 1
9mm
35.25mm
30MHz
9mm
500MHz
220ohm
28A Series
26-50 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account