0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3365772

RoHS

Each
1+
€ 2.79
35+
€ 2.71
70+
€ 2.47
105+
€ 2.23
525+
€ 2.08
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
300MHz
-
ESD-SR-HL Series
3761807

RoHS

ESSENTRA COMPONENTS
Each
1+
€ 4.30
5+
€ 3.59
Min: 1 / Mult: 1
-
-
-
-
-
-
-
2292086

RoHS

Date/Lot Code

Each
1+
€ 3.76
5+
€ 2.29
10+
€ 1.96
Min: 1 / Mult: 1
7.6mm
-
-
-
-
113ohm
-
1249576

RoHS

LEADER TECH-FERRISHIELD
Each
1+
€ 25.58
Min: 1 / Mult: 1
12.7mm
-
-
-
-
230ohm
-
9415793

RoHS

Each
1+
€ 0.98
Min: 1 / Mult: 1
10mm
-
-
-
-
84ohm
TRCN Series
3622310

RoHS

Each
1+
€ 15.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
4036365

RoHS

Date/Lot Code

Each
1+
€ 1.14
10+
€ 0.94
25+
€ 0.83
50+
€ 0.80
100+
€ 0.74
More Pricing...
Min: 1 / Mult: 1
4.1mm
-
25MHz
-
300MHz
174ohm
-
4458431

RoHS

Date/Lot Code

Each
1+
€ 4.70
10+
€ 4.01
25+
€ 3.10
50+
€ 3.02
100+
€ 2.88
More Pricing...
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
4633596

RoHS

Date/Lot Code

Each
1+
€ 8.22
10+
€ 7.91
25+
€ 7.05
50+
€ 6.62
100+
€ 6.05
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Snap-it Series
4655762
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.90
10+
€ 2.67
25+
€ 2.27
50+
€ 2.07
100+
€ 1.94
Min: 1 / Mult: 1
16.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4655767
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 7.85
10+
€ 4.65
25+
€ 4.45
50+
€ 4.24
100+
€ 4.05
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633601

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 8.78
10+
€ 7.86
25+
€ 7.47
50+
€ 6.71
100+
€ 6.15
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
100MHz
178ohm
Clip-It Series
4633603
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 12.64
10+
€ 12.08
25+
€ 11.33
50+
€ 10.76
100+
€ 9.68
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Clip-It Series
4633599

Date/Lot Code

Each
1+
€ 7.70
10+
€ 6.93
25+
€ 6.31
50+
€ 5.88
100+
€ 5.48
More Pricing...
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Clip-It Series
4655764
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.02
10+
€ 3.45
25+
€ 2.59
50+
€ 2.52
100+
€ 2.37
Min: 1 / Mult: 1
20.1mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4655766
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 6.02
10+
€ 4.81
25+
€ 4.04
50+
€ 3.84
100+
€ 3.62
More Pricing...
Min: 1 / Mult: 1
30.2mm
-
-
-
500MHz
-
ESD-SR-XVE Series
4633594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 8.73
10+
€ 8.38
25+
€ 7.93
50+
€ 7.58
100+
€ 6.89
Min: 1 / Mult: 1
19.2mm
-
10MHz
-
100MHz
203ohm
Snap-it Series
4655765
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 4.44
10+
€ 3.03
25+
€ 2.80
50+
€ 2.64
100+
€ 2.47
Min: 1 / Mult: 1
20.1mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4633595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 9.45
10+
€ 9.09
25+
€ 8.63
50+
€ 8.28
100+
€ 7.59
Min: 1 / Mult: 1
19.2mm
-
25MHz
-
250MHz
260ohm
Snap-it Series
4633602

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 8.98
10+
€ 8.05
25+
€ 7.63
50+
€ 6.87
100+
€ 6.29
Min: 1 / Mult: 1
19.2mm
-
100MHz
-
250MHz
232ohm
Clip-It Series
4458399

RoHS

Each
1+
€ 2.62
10+
€ 2.01
25+
€ 1.57
50+
€ 1.44
100+
€ 1.36
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
275ohm
-
4655763
Each (Supplied on Cut Tape)
Cut Tape
1+
€ 3.46
10+
€ 2.98
25+
€ 2.24
50+
€ 2.16
100+
€ 1.92
More Pricing...
Min: 1 / Mult: 1
16.2mm
-
-
-
10MHz
-
ESD-SR-XVE Series
4337742

RoHS

Each
1+
€ 17.38
10+
€ 15.87
25+
€ 12.62
Min: 1 / Mult: 1
18mm
-
200kHz
-
30MHz
-
-
4633597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
€ 11.81
10+
€ 11.32
25+
€ 10.66
50+
€ 10.16
100+
€ 9.18
Min: 1 / Mult: 1
19.2mm
-
500kHz
-
5MHz
40ohm
Snap-it Series
4036636

RoHS

Date/Lot Code

Each
1+
€ 5.43
10+
€ 4.32
50+
€ 3.78
100+
€ 3.59
200+
€ 3.51
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200kHz
-
30MHz
102ohm
-
251-275 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account