0
0 Items€0.00
ex VAT
ex VAT

Split Core Ferrites:

275 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3953337

RoHS

Date/Lot Code

Each
1+
€ 5.64
3+
€ 5.48
5+
€ 5.31
10+
€ 5.15
20+
€ 4.64
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
4065754

RoHS

Date/Lot Code

Each
1+
€ 5.37
3+
€ 5.34
5+
€ 5.32
10+
€ 5.29
20+
€ 4.99
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4065753

RoHS

Date/Lot Code

Each
1+
€ 4.84
5+
€ 4.77
10+
€ 4.70
20+
€ 4.33
40+
€ 4.17
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
200ohm
WE-STAR-BUENO Series
4016090

RoHS

Date/Lot Code

Each
1+
€ 5.28
10+
€ 3.60
50+
€ 2.66
200+
€ 2.30
400+
€ 2.15
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
25ohm
ZCAT Series
3953334

RoHS

Date/Lot Code

Each
1+
€ 4.97
3+
€ 4.83
5+
€ 4.70
10+
€ 4.56
20+
€ 4.12
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
3953329

RoHS

Date/Lot Code

Each
1+
€ 5.16
3+
€ 5.03
5+
€ 4.89
10+
€ 4.76
20+
€ 4.36
More Pricing...
Min: 1 / Mult: 1
5mm
-
-
-
-
316ohm
WE-CAR-TEC Series
3953335

RoHS

Date/Lot Code

Each
1+
€ 5.64
3+
€ 5.48
5+
€ 5.31
10+
€ 5.15
20+
€ 4.64
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
-
-
-
235ohm
WE-CAR-TEC Series
4156112

RoHS

Date/Lot Code

Each
1+
€ 2.33
5+
€ 2.05
10+
€ 1.76
25+
€ 1.45
50+
€ 1.37
More Pricing...
Min: 1 / Mult: 1
15mm
-
25MHz
-
300MHz
90ohm
-
4130109

RoHS

Date/Lot Code

Each
1+
€ 3.68
10+
€ 2.25
50+
€ 1.97
100+
€ 1.88
500+
€ 1.64
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
300MHz
-
ESD-SR Series
4036638

RoHS

Each
1+
€ 5.55
5+
€ 4.96
10+
€ 4.37
25+
€ 3.72
50+
€ 3.53
More Pricing...
Min: 1 / Mult: 1
12.75mm
-
200MHz
-
1GHz
365ohm
-
4036649

RoHS

Date/Lot Code

Each
1+
€ 2.30
5+
€ 2.02
10+
€ 1.74
25+
€ 1.42
50+
€ 1.35
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
25MHz
-
300MHz
252ohm
-
4349999

RoHS

Date/Lot Code

Each
1+
€ 7.20
20+
€ 4.22
60+
€ 4.01
100+
€ 3.77
500+
€ 3.26
More Pricing...
Min: 1 / Mult: 1
13mm
-
-
-
500MHz
-
ESD-SR Series
4695664

RoHS

Each
1+
€ 4.66
5+
€ 4.35
10+
€ 3.87
25+
€ 3.60
50+
€ 3.49
More Pricing...
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
225ohm
-
4695667

RoHS

Each
1+
€ 6.18
5+
€ 5.75
10+
€ 5.12
20+
€ 4.77
40+
€ 4.62
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
30MHz
102ohm
-
4349998

RoHS

Date/Lot Code

Each
1+
€ 3.75
10+
€ 2.46
50+
€ 2.15
100+
€ 1.88
500+
€ 1.51
More Pricing...
Min: 1 / Mult: 1
9mm
-
-
-
500MHz
-
ESD-SR Series
4691190

RoHS

Each
1+
€ 21.19
2+
€ 20.23
3+
€ 20.12
5+
€ 19.34
10+
€ 19.21
More Pricing...
Min: 1 / Mult: 1
37.2mm
-
1MHz
-
300MHz
490ohm
-
4695663

RoHS

Each
1+
€ 3.13
5+
€ 2.85
10+
€ 2.66
25+
€ 2.37
50+
€ 2.20
More Pricing...
Min: 1 / Mult: 1
8.7mm
-
1MHz
-
300MHz
250ohm
-
4695666

RoHS

Each
1+
€ 2.28
5+
€ 2.08
10+
€ 1.94
25+
€ 1.72
50+
€ 1.61
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
276ohm
-
2292080

RoHS

Date/Lot Code

Each
1+
€ 0.26
50+
€ 0.20
100+
€ 0.18
250+
€ 0.16
Min: 1 / Mult: 1
7mm
-
-
-
-
275ohm
-
3761918

RoHS

Each
1+
€ 4.30
5+
€ 3.59
Min: 1 / Mult: 1
10mm
-
25MHz
-
100MHz
240ohm
RKCF Series
3272050

RoHS

Date/Lot Code

Each
882+
€ 0.86
2500+
€ 0.77
Min: 882 / Mult: 882
-
-
-
-
-
-
-
2357886

RoHS

Each
1+
€ 6.67
2+
€ 5.36
3+
€ 5.00
5+
€ 4.64
10+
€ 3.85
More Pricing...
Min: 1 / Mult: 1
7mm
-
25MHz
-
100MHz
214ohm
MSFC Series
3761808

RoHS

Each
1+
€ 4.18
5+
€ 3.48
Min: 1 / Mult: 1
5mm
-
25MHz
-
100MHz
170ohm
RKCF Series
3365768

RoHS

Each
1+
€ 2.91
10+
€ 1.70
70+
€ 1.41
140+
€ 1.33
560+
€ 1.25
More Pricing...
Min: 1 / Mult: 1
6mm
-
-
-
300MHz
-
ESD-SR Series
1249521

RoHS

LEADER TECH-FERRISHIELD
Each
1+
€ 14.33
10+
€ 10.46
25+
€ 9.66
50+
€ 8.95
100+
€ 7.16
More Pricing...
Min: 1 / Mult: 1
7.2mm
-
-
-
-
100ohm
-
226-250 of 275 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account