0
0 Items€0.00
ex VAT
ex VAT

Cylindrical Core Ferrites:

637 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2082486

RoHS

Each
1+
€ 2.58
5+
€ 2.41
10+
€ 2.26
25+
€ 2.18
50+
€ 2.10
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
25mm
10.7mm
-
-
648ohm
WE-AFB Series
-
2945440

RoHS

Each
1+
€ 0.81
10+
€ 0.74
50+
€ 0.65
100+
€ 0.53
500+
€ 0.47
More Pricing...
Min: 1 / Mult: 1
-
15mm
-
9mm
5mm
-
10MHz
-
ESD-R-H Series
-
3551466

RoHS

Date/Lot Code

Each
1+
€ 5.79
5+
€ 5.73
10+
€ 5.67
20+
€ 5.22
40+
€ 5.03
More Pricing...
Min: 1 / Mult: 1
-
19mm
-
50.8mm
11.5mm
-
-
345ohm
WE-AEFA Series
-
2945437

RoHS

Date/Lot Code

Each
1+
€ 13.84
20+
€ 8.68
60+
€ 8.14
100+
€ 7.56
500+
€ 7.06
More Pricing...
Min: 1 / Mult: 1
-
48.5mm
-
16mm
26mm
-
10MHz
-
ESD-R-SR Series
-
3237531

RoHS

Date/Lot Code

Each
1+
€ 4.90
5+
€ 4.74
10+
€ 4.58
20+
€ 4.22
40+
€ 3.91
More Pricing...
Min: 1 / Mult: 1
-
16mm
-
50.8mm
8mm
-
-
460ohm
WE-AEFA Series
-
3605017

RoHS

Each
10+
€ 0.18
100+
€ 0.16
500+
€ 0.12
1000+
€ 0.10
3000+
€ 0.08
More Pricing...
Min: 10 / Mult: 10
-
7.52mm
-
7.54mm
2.39mm
30MHz
500MHz
136ohm
28B Series
-
3807705

RoHS

Date/Lot Code

Each
5+
€ 1.75
50+
€ 0.99
250+
€ 0.78
500+
€ 0.70
1500+
€ 0.70
More Pricing...
Min: 5 / Mult: 5
-
23.3mm
-
9mm
12.6mm
-
-
-
B64290L0719 Series
-
3365764

RoHS

Each
1+
€ 17.05
Min: 1 / Mult: 1
-
61mm
-
24mm
32.4mm
-
10MHz
-
ESD-R Series
-
3365751

RoHS

Each
1+
€ 12.49
12+
€ 11.23
Min: 1 / Mult: 1
-
52.5mm
-
18.5mm
22.7mm
-
10MHz
-
ESD-R-H Series
-
4141753

RoHS

Each
1+
€ 0.53
10+
€ 0.38
25+
€ 0.33
50+
€ 0.28
100+
€ 0.26
More Pricing...
Min: 1 / Mult: 1
-
2.5mm
-
20mm
-
200kHz
5MHz
-
-
-
4036634

RoHS

Each
1+
€ 0.27
10+
€ 0.21
50+
€ 0.14
200+
€ 0.12
400+
€ 0.11
More Pricing...
Min: 1 / Mult: 1
-
7.5mm
-
7.55mm
2.25mm
25MHz
300MHz
109ohm
-
-
4154577

RoHS

Date/Lot Code

Each
10+
€ 0.40
100+
€ 0.31
500+
€ 0.26
1000+
€ 0.22
2280+
€ 0.21
More Pricing...
Min: 10 / Mult: 10
-
9.5mm
-
6.35mm
4.5mm
-
-
42ohm
-
-
4141743

RoHS

Each
1+
€ 0.27
10+
€ 0.20
50+
€ 0.20
100+
€ 0.17
200+
€ 0.16
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
-
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4016061

RoHS

Date/Lot Code

Each
10+
€ 0.37
100+
€ 0.25
500+
€ 0.20
1000+
€ 0.18
2250+
€ 0.17
More Pricing...
Min: 10 / Mult: 10
-
12.7mm
-
6.35mm
7.9mm
-
-
-
B64290L0742 Series
-
4154576

RoHS

Each
10+
€ 0.13
500+
€ 0.05
2500+
€ 0.04
10000+
€ 0.04
15600+
€ 0.04
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
2364500

RoHS

Each
1+
€ 1.49
10+
€ 1.29
50+
€ 0.92
Min: 1 / Mult: 1
-
19mm
-
11mm
9mm
-
300MHz
-
ESD-R Series
-
1422735

RoHS

Date/Lot Code

Each
10+
€ 0.24
100+
€ 0.17
500+
€ 0.12
1000+
€ 0.12
3000+
€ 0.11
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Each
1+
€ 9.19
50+
€ 6.46
100+
€ 5.99
250+
€ 5.52
500+
€ 5.41
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
1635663

RoHS

Date/Lot Code

Each
1+
€ 4.34
5+
€ 4.14
10+
€ 4.04
20+
€ 3.98
40+
€ 3.93
More Pricing...
Min: 1 / Mult: 1
-
28mm
-
28.5mm
18mm
-
-
577ohm
WE-AFB Series
-
2103385

RoHS

Each
1+
€ 14.50
50+
€ 10.19
100+
€ 9.42
250+
€ 8.70
500+
€ 8.53
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
1635650

RoHS

Date/Lot Code

Each
1+
€ 0.96
5+
€ 0.95
10+
€ 0.94
25+
€ 0.94
50+
€ 0.91
More Pricing...
Min: 1 / Mult: 1
-
12mm
-
20mm
5.6mm
-
-
382ohm
WE-AFB Series
-
1635667

RoHS

Date/Lot Code

Each
1+
€ 0.69
50+
€ 0.58
100+
€ 0.56
250+
€ 0.54
500+
€ 0.52
More Pricing...
Min: 1 / Mult: 1
-
4mm
-
10mm
2mm
-
-
95ohm
WE-SAFB Series
-
9640533

RoHS

Each
1+
€ 1.91
10+
€ 1.13
50+
€ 0.79
100+
€ 0.66
200+
€ 0.58
More Pricing...
Min: 1 / Mult: 1
-
17.5mm
-
28.5mm
9.5mm
-
-
180ohm
-
-
898430

RoHS

Date/Lot Code

Each
5+
€ 0.54
50+
€ 0.47
250+
€ 0.40
500+
€ 0.38
1000+
€ 0.35
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
-
19.05mm
4.75mm
-
-
145ohm
-
-
242500

RoHS

Date/Lot Code

Each
10+
€ 0.10
500+
€ 0.07
2500+
€ 0.07
10000+
€ 0.06
21500+
€ 0.05
More Pricing...
Min: 10 / Mult: 10
-
3mm
-
4mm
1mm
-
-
48ohm
-
-
1-25 of 637 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account