White COB LEDs:
340 Products FoundView
Buyer
Engineer
Manufacturer
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 5.160 10+ € 3.870 25+ € 3.620 50+ € 3.360 100+ € 3.110 More Pricing... | Min: 1 / Mult: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV Series | |||||
Each | 1+ € 6.070 5+ € 6.060 10+ € 6.050 50+ € 6.040 100+ € 6.030 | Min: 1 / Mult: 1 | Neutral White | 80 | 47W | 2100lm | 550mA | 115° | 36V | 4000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ € 5.950 5+ € 5.940 10+ € 5.930 50+ € 5.920 100+ € 5.910 | Min: 1 / Mult: 1 | Cool White | 70 | 47W | 2420lm | 550mA | 115° | 36V | 5000 K | 23.85mm | 23.85mm | SMD-2, No Lead | 155lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp CXA2520 | |||||
Each | 1+ € 2.370 10+ € 2.320 | Min: 1 / Mult: 1 | White | 80 | 15.3W | 2622lm | 450mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 171.372549019608lm/W | 14.5mm | - | Square | 1.5mm | LC016D | |||||
Each | 1+ € 7.860 5+ € 7.470 10+ € 7.160 50+ € 6.860 100+ € 6.370 More Pricing... | Min: 1 / Mult: 1 | White | 80 | 36.7W | 6261lm | 1.08A | 115° | 34V | 4000K | 28mm | 28mm | SMD-2, No Lead | 170.599455040872lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each | 1+ € 7.170 5+ € 6.990 10+ € 6.800 | Min: 1 / Mult: 1 | Neutral White | 92 | 61W | 3063lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 126.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each Packaging Options | 1+ € 11.880 5+ € 11.250 10+ € 10.680 50+ € 10.210 | Min: 1 / Mult: 1 | Neutral White | 84 | 8.7W | 545lm | 520mA | - | 13.1V | 4080 K | 15mm | 12mm | SMD-2, No Lead | - | - | - | Rectangular | 1.6mm | MINI ZENIGATA | |||||
Each Packaging Options | 10+ € 10.680 50+ € 10.210 | Min: 10 / Mult: 1 | Neutral White | 84 | 8.7W | 545lm | 520mA | - | 13.1V | 4080 K | 15mm | 12mm | SMD-2, No Lead | - | - | - | Rectangular | 1.6mm | MINI ZENIGATA | |||||
Each Packaging Options | 1+ € 8.290 | Min: 10 / Mult: 1 | Neutral White | 80 | - | 905lm | 700mA | 120° | 12V | 4000 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ € 6.180 10+ € 6.020 | Min: 1 / Mult: 1 | Warm White | 92 | 28W | 1429lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 118.34lm/W | 9.8mm | - | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each Packaging Options | 1+ € 7.160 5+ € 6.200 10+ € 5.130 50+ € 4.780 100+ € 4.440 | Min: 1 / Mult: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each | 1+ € 3.530 10+ € 3.320 25+ € 3.160 50+ € 3.020 | Min: 1 / Mult: 1 | White | 80 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each Packaging Options | 100+ € 4.440 | Min: 100 / Mult: 1 | Warm White | 80 | - | 320lm | 40mA | 120° | 96V | 2700 K | 14.5mm | 14.5mm | SMD-2, No Lead | - | - | - | Dome | 5.05mm | LUXEON H | |||||
Each | 1+ € 6.860 5+ € 6.510 | Min: 1 / Mult: 1 | White | 80 | 24.5W | 3917lm | 720mA | 115° | 34V | 3000K | 19mm | 19mm | SMD-2, No Lead | 159.877551020408lm/W | 14.5mm | - | Square | 1.5mm | LC026D | |||||
Each Packaging Options | 1+ € 3.080 | Min: 100 / Mult: 1 | Cool White | 70 | - | 220lm | 700mA | 120° | 2.81V | 5000 K | 4.49mm | 3.05mm | 1812 | 112lm/W | - | - | Dome | 1.98mm | LUXEON R | |||||
Each Packaging Options | 10000+ € 1.250 | Min: 10000 / Mult: 10000 | Cool White | 70 | - | 369lm | 1A | 120° | 2.86V | 5700 K | 3.7mm | 3.7mm | 1515 | 140lm/W | - | - | Dome | 2.02mm | LUXEON TX | |||||
Each | 1+ € 9.220 5+ € 7.760 10+ € 6.170 50+ € 5.720 100+ € 5.300 More Pricing... | Min: 1 / Mult: 1 | Warm White | 90 | - | 1080lm | 300mA | 115° | 34.5V | 3000 K | 19mm | 16mm | SMD-2, No Lead | 104lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 1.460 10+ € 1.390 25+ € 1.370 50+ € 1.350 100+ € 1.230 More Pricing... | Min: 1 / Mult: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 600+ € 7.930 | Min: 600 / Mult: 600 | Neutral White | 80 | - | 3028lm | 600mA | 115° | 35V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 144lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 600+ € 6.390 | Min: 600 / Mult: 600 | Cool White | 90 | - | 2506lm | 600mA | 115° | 35V | 5000 K | 24mm | 20mm | SMD-2, No Lead | 119lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 400+ € 16.670 | Min: 400 / Mult: 400 | Cool White | - | - | 5130lm | 1.2A | 115° | 34.8V | 6500 K | 28mm | 28mm | SMD-2, No Lead | 123lm/W | 19mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 900+ € 5.890 | Min: 900 / Mult: 900 | Neutral White | 80 | - | 1514lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 146lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 30+ € 3.090 | Min: 30 / Mult: 30 | Warm White | 95 | 12.4W | 1337lm | 360mA | 120° | 34.4V | 2700 K | 13.5mm | 13.5mm | SMD-2, No Lead | 108lm/W | 10.2mm | - | Round with Flat Top | 1.7mm | Gen 7 V10 Thrive Array BXRE | |||||
Each | 1+ € 9.740 5+ € 7.300 10+ € 6.830 50+ € 6.350 100+ € 5.880 More Pricing... | Min: 1 / Mult: 1 | Cool White | 95 | 21.7W | 2782lm | 630mA | 120° | 34.4V | 6500 K | 19mm | 19mm | SMD-2, No Lead | 128lm/W | 14mm | - | Round with Flat Top | 1.7mm | Gen 7 V13 Thrive Array BXRE | |||||
Each | 1+ € 5.160 10+ € 3.870 25+ € 3.620 50+ € 3.360 100+ € 3.110 More Pricing... | Min: 1 / Mult: 1 | Neutral White | 90 | 9W | 1060lm | 500mA | 130° | 18V | 4000 K | 15.9mm | 15.9mm | SMD-4, No Lead | 118lm/W | 29mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV |