LDU DC / DC LED Power Supplies:

176 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1793224

RoHS

Each
1+
€ 19.96
5+
€ 19.16
10+
€ 18.75
20+
€ 18.35
50+
€ 17.95
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
31W
31V
1A
-
Through Hole
Adjustable
6V
36V
1793219

RoHS

Each
1+
€ 16.52
5+
€ 15.85
10+
€ 15.55
20+
€ 15.21
50+
€ 14.87
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
-
Through Hole
Adjustable
4.5V
36V
3798044

RoHS

Each
1+
€ 101.12
5+
€ 86.38
10+
€ 84.65
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
48V
5A
PWM
Chassis
Adjustable
12V
48V
3798059

RoHS

Each
1+
€ 189.99
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
240W
24V
10A
PWM
Chassis
Adjustable
12V
24V
3798060

RoHS

Each
1+
€ 300.03
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
182W
24V
7.58A
PWM
Chassis
Adjustable
12V
24V
3798061

RoHS

Each
1+
€ 68.66
5+
€ 58.65
10+
€ 57.48
Min: 1 / Mult: 1
LED Lighting
OPTOTRONIC
120W
24V
5A
Analogue, PWM
Chassis
Adjustable
10V
24V
1793212

RoHS

Each
1+
€ 14.67
5+
€ 13.67
10+
€ 13.40
20+
€ 13.05
50+
€ 12.79
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
Through Hole
Adjustable
4.5V
36V
2440344

RoHS

Each
1+
€ 22.80
5+
€ 21.91
10+
€ 21.49
20+
€ 21.03
50+
€ 20.56
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
24.5W
35V
700mA
Analogue
Through Hole
Adjustable
4.5V
36V
1793229

RoHS

Each
1+
€ 17.22
5+
€ 16.52
10+
€ 16.19
20+
€ 15.84
50+
€ 15.49
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
37.2W
31V
1.2A
-
Through Hole
Adjustable
6V
36V
3253464

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
9V
18V
3253495

RoHS

Each
1+
€ 19.70
5+
€ 18.75
10+
€ 18.16
20+
€ 17.88
50+
€ 17.35
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Digital
Through Hole
Adjustable
18V
32V
3253483

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Chassis
Adjustable
18V
32V
2289681

RoHS

Each
1+
€ 21.18
5+
€ 20.60
10+
€ 20.05
20+
€ 19.65
Min: 1 / Mult: 1
ITE
RCD-48 Series
67.2W
56V
1.2A
Analogue, Digital, PWM
Through Hole
Adjustable
9V
60V
2440334

RoHS

Each
1+
€ 19.27
5+
€ 18.48
10+
€ 18.07
20+
€ 17.74
50+
€ 17.39
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
Analogue
Through Hole
Adjustable
4.5V
36V
3253481

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
45.15W
43V
1.05A
Analogue, PWM
Through Hole
Adjustable
18V
32V
3253493

RoHS

Each
1+
€ 19.11
5+
€ 18.73
10+
€ 18.35
20+
€ 17.96
50+
€ 17.58
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Digital
Chassis
Adjustable
18V
32V
1793215

RoHS

Each
1+
€ 16.99
5+
€ 16.07
10+
€ 15.74
20+
€ 15.39
50+
€ 15.08
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
12.25W
35V
350mA
-
-
Adjustable
4.5V
36V
3596444

RoHS

Each
1+
€ 4.65
5+
€ 4.51
10+
€ 4.37
20+
€ 4.23
50+
€ 4.09
Min: 1 / Mult: 1
-
LDD-L
11.2W
32V
350mA
Analogue, PWM
Panel
Adjustable
9V
36V
3596443

RoHS

Each
1+
€ 5.55
5+
€ 5.16
10+
€ 4.99
20+
€ 4.89
50+
€ 4.79
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Panel
Adjustable
9V
36V
2440346

RoHS

Each
1+
€ 21.65
5+
€ 20.80
10+
€ 20.32
20+
€ 19.91
50+
€ 19.51
Min: 1 / Mult: 1
ITE & Railway
RCD-24 Series
32W
32V
1A
Analogue, PWM
Surface Mount Device
Adjustable
6V
36V
3253492

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
43W
86V
500mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3253475

RoHS

Each
1+
€ 9.99
5+
€ 9.79
10+
€ 9.59
20+
€ 9.39
50+
€ 9.19
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Through Hole
Adjustable
9V
18V
3596418

RoHS

Each
1+
€ 3.25
5+
€ 3.19
10+
€ 3.12
20+
€ 3.06
50+
€ 2.99
Min: 1 / Mult: 1
-
LDD-L
9.6W
32V
300mA
Analogue, PWM
Through Hole
Adjustable
9V
36V
3253496

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
44.8W
64V
700mA
Analogue, PWM
Chassis
Adjustable
18V
32V
3253469

RoHS

Each
1+
€ 12.78
5+
€ 11.86
10+
€ 11.48
20+
€ 11.25
50+
€ 11.02
Min: 1 / Mult: 1
LED Lighting
LDH-45
30.1W
86V
350mA
Analogue, PWM
Chassis
Adjustable
9V
18V
1-25 of 176 items
of 8 page(s)
Trade Account