0
0 Items€0.00
ex VAT
ex VAT

ELG-75-C AC / DC LED Power Supplies:

2,385 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3586732

RoHS

Each
1+
€ 59.04
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
2943948

RoHS

Each
1+
€ 30.97
5+
€ 30.35
10+
€ 29.73
20+
€ 29.11
Min: 1 / Mult: 1
-
96W
24VDC
4A
Constant Current, Constant Voltage
100V
305V
ELG-100
3253433

RoHS

Each
1+
€ 22.84
Min: 1 / Mult: 1
LED Lighting
35W
56VDC
1A
Constant Current, Constant Voltage
180V
295V
LDC-35
3798054

RoHS

Each
1+
€ 87.01
5+
€ 67.87
Min: 1 / Mult: 1
LED Lighting
160W
24.2VDC
6.61A
Constant Voltage
195.5V
276V
OPTOTRONIC SLIM
2944027

RoHS

Each
1+
€ 48.69
Min: 1 / Mult: 1
-
120W
30VDC
4A
Constant Current, Constant Voltage
90V
305V
HLG-120H
3481686

RoHS

Each
1+
€ 42.58
Min: 1 / Mult: 1
LED Lighting
150W
300VDC
500mA
Constant Current
90V
305V
HLG-120H-C
2944128

RoHS

Each
1+
€ 32.85
5+
€ 31.77
10+
€ 30.69
Min: 1 / Mult: 1
-
60.9W
42VDC
1.45A
Constant Current, Constant Voltage
90V
305V
HLG-60H
3703031

RoHS

Each
1+
€ 54.43
Min: 1 / Mult: 1
LED Lighting
60W
12VDC
5A
Constant Voltage
90V
305V
PWM-120-KN
3534405

RoHS

Each
1+
€ 69.23
5+
€ 67.85
Min: 1 / Mult: 1
-
301W
232VDC
2A
Constant Voltage
100V
305V
ELGC-300
3251581

RoHS

Each
1+
€ 43.43
5+
€ 39.69
10+
€ 38.17
20+
€ 37.41
Min: 1 / Mult: 1
LED Lighting
75.6W
42VDC
1.8A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251660

RoHS

Each
1+
€ 44.68
5+
€ 43.79
Min: 1 / Mult: 1
LED Lighting
239.4W
171VDC
1.4A
Constant Current, Constant Voltage
100V
305V
XLG-240
3534425

RoHS

Each
1+
€ 357.52
Min: 1 / Mult: 1
-
1.008kW
240VDC
5.25A
Constant Voltage
180V
528VAC
HVGC-1000
3265837

RoHS

Each
1+
€ 74.18
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
90V
305V
HBG-240
3265830

RoHS

Each
1+
€ 61.12
Min: 1 / Mult: 1
ITE
158.4W
36VDC
4.4A
Constant Current, Constant Voltage
90V
305V
HBG-160
3534532

RoHS

Each
1+
€ 33.81
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3251575

RoHS

Each
1+
€ 37.89
Min: 1 / Mult: 1
LED Lighting
75.6W
36VDC
2.1A
Constant Current, Constant Voltage
100V
305V
ELG-75
3251636

RoHS

Each
1+
€ 35.94
5+
€ 34.14
10+
€ 32.34
20+
€ 31.69
Min: 1 / Mult: 1
LED Lighting
74.4W
24VDC
3.1A
Constant Current, Constant Voltage
100V
305V
XLG-75
3223969

RoHS

Each
1+
€ 42.80
Min: 1 / Mult: 1
LED Lighting
151.2W
54VDC
2.8A
Constant Current, Constant Voltage
100V
305V
ELG-150
3534531

RoHS

Each
1+
€ 25.11
5+
€ 24.43
Min: 1 / Mult: 1
-
100W
56VDC
2.78A
Constant Current, Constant Voltage
90V
305V
XBG-100
3251535

RoHS

Each
1+
€ 31.45
Min: 1 / Mult: 1
LED Lighting
75.6W
36VDC
2.1A
Constant Current, Constant Voltage
100V
305V
ELG-75
3265836

RoHS

Each
1+
€ 67.44
Min: 1 / Mult: 1
-
198W
60VDC
3.3A
Constant Current, Constant Voltage
90V
305V
HBG-200
4157477

RoHS

Each
1+
€ 80.02
5+
€ 62.42
Min: 1 / Mult: 1
LED Lighting
38W
54VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC Intelligent Series
4206536

RoHS

Each
1+
€ 59.79
5+
€ 56.81
10+
€ 53.81
Min: 1 / Mult: 1
Household & LED Lighting
120W
12VDC
10A
Constant Current, Constant Voltage
90V
305V
NPF-120 Series
4206524

RoHS

Each
1+
€ 10.02
5+
€ 9.72
10+
€ 9.42
Min: 1 / Mult: 1
-
20W
15VDC
1.33A
Constant Voltage
90V
264V
LPV-20
4206597

RoHS

Each
1+
€ 16.95
5+
€ 15.72
10+
€ 15.22
Min: 1 / Mult: 1
LED Lighting
19.2W
12VDC
1.6A
Constant Current
90V
277VAC
PLN-20 Series
1-25 of 2385 items
of 96 page(s)
Trade Account