B59622 PTC Thermistors:
468 Products FoundFind a huge range of PTC Thermistors at Farnell France. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Vishay, Murata, Amphenol Advanced Sensors & Citec - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Length
Thermistor Mounting
External Diameter
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 0.78 10+ € 0.75 50+ € 0.67 100+ € 0.64 200+ € 0.62 | Min: 1 / Mult: 1 | 220ohm | - | Through Hole | - | - | TFPTL | 40V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | No SVHC (16-Jan-2020) | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.86 250+ € 0.72 500+ € 0.66 1000+ € 0.61 | Min: 100 / Mult: 1 | 25ohm | - | SMD | - | - | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.36 100+ € 0.31 500+ € 0.25 1000+ € 0.22 | Min: 10 / Mult: 10 | 680ohm | - | SMD | - | - | B59721 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ € 1.31 50+ € 0.96 100+ € 0.86 250+ € 0.72 500+ € 0.66 More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | SMD | - | - | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ € 0.31 500+ € 0.25 1000+ € 0.22 | Min: 100 / Mult: 10 | 680ohm | - | SMD | - | - | B59721 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 2.35 10+ € 2.16 50+ € 1.79 100+ € 1.66 200+ € 1.51 More Pricing... | Min: 1 / Mult: 1 | 5.5kohm | - | Through Hole | - | - | B59406 Series | 550V | -40°C | Over Current Protection | 125°C | Rod | ± 28% | 2.5mA | No SVHC (21-Jan-2025) | 6.5mA | - | - | - | - | - | |||||
Each | 1+ € 0.95 50+ € 0.78 100+ € 0.74 250+ € 0.66 500+ € 0.58 | Min: 1 / Mult: 1 | 29ohm | - | Through Hole | - | - | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.32 100+ € 0.26 500+ € 0.23 1000+ € 0.22 2000+ € 0.20 More Pricing... | Min: 10 / Mult: 10 | 470ohm | - | SMD | - | - | B59641 | 32VDC | -40°C | Over Temperature Protection | 125°C | PTC | ± 50% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0.74 10+ € 0.68 50+ € 0.57 100+ € 0.52 200+ € 0.48 More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59980 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | - | - | 6.5mm | - | - | |||||
Each | 1+ € 3.19 10+ € 2.38 50+ € 2.05 100+ € 1.98 200+ € 1.78 More Pricing... | Min: 1 / Mult: 1 | 500ohm | - | Through Hole | - | - | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ € 1.84 10+ € 1.75 50+ € 1.58 100+ € 1.51 200+ € 1.45 More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ € 21.92 5+ € 21.25 10+ € 20.38 | Min: 1 / Mult: 1 | - | 40mm | - | 6mm | - | - | - | 0°C | - | 150°C | - | - | - | No SVHC (27-Jun-2024) | - | - | - | - | - | - | |||||
Each | 1+ € 1.27 10+ € 1.17 50+ € 0.97 100+ € 0.89 200+ € 0.80 More Pricing... | Min: 1 / Mult: 1 | 15ohm | - | Through Hole | - | - | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ € 0.28 100+ € 0.24 500+ € 0.21 1000+ € 0.20 2000+ € 0.20 More Pricing... | Min: 10 / Mult: 10 | 47ohm | - | SMD | - | - | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.90 50+ € 0.57 250+ € 0.51 500+ € 0.47 1000+ € 0.39 More Pricing... | Min: 5 / Mult: 5 | 400ohm | - | SMD | - | - | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ € 0.91 10+ € 0.84 25+ € 0.80 50+ € 0.76 100+ € 0.73 More Pricing... | Min: 1 / Mult: 1 | 22ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 170mA | Lead (17-Jan-2023) | 255mA | 135°C | 145°C | 8.5mm | - | - | |||||
Each | 1+ € 0.75 10+ € 0.71 50+ € 0.63 100+ € 0.61 200+ € 0.58 More Pricing... | Min: 1 / Mult: 1 | 260ohm | - | Through Hole | - | - | PTCCL | 265V | 0°C | Overload & Over Temperature Protection | 70°C | PTC | ± 20% | 39mA | Lead (17-Jan-2023) | 59mA | 135°C | 145°C | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.89 50+ € 0.66 250+ € 0.56 500+ € 0.52 1000+ € 0.48 More Pricing... | Min: 5 / Mult: 5 | 55ohm | - | SMD | - | - | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0.72 10+ € 0.67 50+ € 0.58 100+ € 0.54 200+ € 0.50 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | - | Through Hole | - | - | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ € 0.83 10+ € 0.76 50+ € 0.68 100+ € 0.65 200+ € 0.62 More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | TFPTL | 30V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 3.07 10+ € 2.31 50+ € 1.95 100+ € 1.90 200+ € 1.73 More Pricing... | Min: 1 / Mult: 1 | 25ohm | - | Through Hole | - | - | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ € 1.86 10+ € 1.72 50+ € 1.43 100+ € 1.32 200+ € 1.21 More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | - | Through Hole | - | - | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 460mA | No SVHC (21-Jan-2025) | 920mA | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ € 0.44 50+ € 0.37 250+ € 0.35 500+ € 0.32 1500+ € 0.31 More Pricing... | Min: 5 / Mult: 5 | 15ohm | - | SMD | - | - | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each | 1+ € 0.89 10+ € 0.84 50+ € 0.75 100+ € 0.72 200+ € 0.68 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | TFPTL | 30V | -55°C | Temperature Measurement, Sensing, Compensation & Control | 70°C | PTC | ± 1% | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 2.80 5+ € 2.74 10+ € 2.68 25+ € 2.54 50+ € 2.44 More Pricing... | Min: 1 / Mult: 1 | 100ohm | - | Through Hole | - | - | B59100 | 30V | 0°C | Limit Temperature Monitoring & Thermal Protection | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | - | - |