0
0 Items€0.00
ex VAT
ex VAT

Ultrasonic Proximity Sensors:

283 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3131418

RoHS

Each
1+
€ 329.56
Min: 1 / Mult: 1
-
-
1m
-
0°C
60°C
-
OsiSense XX Series
3214049

RoHS

TELEMECANIQUE SENSORS
Each
1+
€ 294.90
Min: 1 / Mult: 1
-
-
508mm
300kHz
-20°C
65°C
OsiSense XX Series
3215558

RoHS

TELEMECANIQUE SENSORS
Each
1+
€ 433.74
Min: 1 / Mult: 1
-
-
1m
180kHz
0°C
70°C
OsiSense XX Series
3131429
Each
1+
€ 112.00
Min: 1 / Mult: 1
-
-
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
3804339

RoHS

Each
1+
€ 362.00
5+
€ 354.76
10+
€ 347.52
25+
€ 340.28
50+
€ 333.04
Min: 1 / Mult: 1
-
-
2m
120kHz
-25°C
70°C
12°
XXS Series
3804337

RoHS

Each
1+
€ 656.00
5+
€ 642.88
10+
€ 629.76
25+
€ 616.64
50+
€ 603.52
Min: 1 / Mult: 1
-
-
2m
120kHz
-25°C
70°C
12°
XXS Series
3804333

RoHS

Each
1+
€ 551.17
5+
€ 540.15
10+
€ 529.12
25+
€ 518.10
50+
€ 507.08
Min: 1 / Mult: 1
-
-
1m
120kHz
-25°C
70°C
15°
XXS Series
3804335

RoHS

Each
1+
€ 473.46
5+
€ 463.99
10+
€ 454.52
25+
€ 445.05
50+
€ 435.58
Min: 1 / Mult: 1
-
2m
2m
120kHz
-25°C
70°C
12°
XXS Series
2847798

RoHS

Each
1+
€ 472.00
Min: 1 / Mult: 1
-
-
2m
200kHz
0°C
60°C
10°
OsiSense XX Series
2455589

RoHS

Each
1+
€ 116.32
Min: 1 / Mult: 1
-
-
1m
180kHz
0°C
70°C
-
2847797

RoHS

Each
1+
€ 518.00
Min: 1 / Mult: 1
-
-
1m
200kHz
0°C
60°C
10°
OsiSense XX Series
3131412

RoHS

Each
1+
€ 453.00
Min: 1 / Mult: 1
-
-
2m
200kHz
0°C
50°C
10°
OsiSense XX Series
4391577

RoHS

Each
1+
€ 225.70
5+
€ 221.19
10+
€ 216.67
25+
€ 212.16
50+
€ 207.64
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4397811

RoHS

Each
1+
€ 317.84
5+
€ 311.48
10+
€ 305.13
25+
€ 298.77
50+
€ 292.41
Min: 1 / Mult: 1
-
-
240mm
500kHz
-25°C
70°C
-
UM12 Series
4459253

RoHS

BANNER ENGINEERING
Each
1+
€ 506.69
5+
€ 496.56
10+
€ 486.42
25+
€ 476.29
50+
€ 466.15
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4706561

RoHS

Each
1+
€ 241.06
Min: 1 / Mult: 1
-
800mm
-
5Hz
-25°C
70°C
UA18 Series
4391570

RoHS

Each
1+
€ 363.40
5+
€ 356.13
10+
€ 348.86
25+
€ 341.60
50+
€ 334.33
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
4391544

RoHS

Each
1+
€ 338.55
5+
€ 331.78
10+
€ 325.01
25+
€ 318.24
50+
€ 311.47
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM18 Series
4397804

RoHS

Each
1+
€ 785.80
5+
€ 770.08
10+
€ 754.37
25+
€ 738.65
50+
€ 722.94
Min: 1 / Mult: 1
-
-
70mm
200kHz
5°C
60°C
-
UD18 Series
4459241

RoHS

BANNER ENGINEERING
Each
1+
€ 177.01
5+
€ 173.47
10+
€ 169.93
25+
€ 166.39
50+
€ 162.85
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4713068

RoHS

Each
1+
€ 304.39
Min: 1 / Mult: 1
-
2.2m
-
200kHz
-20°C
60°C
UA18CAD Series
4397831

RoHS

Each
1+
€ 281.60
5+
€ 275.97
10+
€ 270.34
25+
€ 264.70
50+
€ 259.07
Min: 1 / Mult: 1
-
-
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4397835

RoHS

Each
1+
€ 453.46
5+
€ 444.39
10+
€ 435.32
25+
€ 426.25
50+
€ 417.18
Min: 1 / Mult: 1
-
-
3.4m
120kHz
-25°C
70°C
-
UM30 Series
4397821

RoHS

Each
1+
€ 418.26
5+
€ 409.89
10+
€ 401.53
25+
€ 393.16
50+
€ 384.80
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM30 Series
4391571

RoHS

Each
1+
€ 313.70
5+
€ 307.43
10+
€ 301.15
25+
€ 294.88
50+
€ 288.60
Min: 1 / Mult: 1
-
-
350mm
400kHz
-25°C
70°C
-
UM18 Series
101-125 of 283 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account