0
0 Items€0.00
ex VAT
ex VAT

Ultrasonic Proximity Sensors:

283 Products Found

Farnell offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Accessory Type
Sensing Distance Max
Sensing Range Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4146498

RoHS

Each
1+
€ 334.26
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146494

RoHS

Each
1+
€ 391.53
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146501

RoHS

Each
1+
€ 344.39
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146495

RoHS

Each
1+
€ 380.86
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146497

RoHS

Each
1+
€ 375.79
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4146496

RoHS

Each
1+
€ 341.35
Min: 1 / Mult: 1
-
3m
3m
48kHz
-40°C
70°C
50°
XX Wide Beam Series
4391606

RoHS

Each
1+
€ 225.70
5+
€ 221.19
10+
€ 216.67
25+
€ 212.16
50+
€ 207.64
Min: 1 / Mult: 1
-
1.3m
1m
200kHz
-25°C
70°C
-
UM18 Series
4397830

RoHS

Each
1+
€ 559.06
5+
€ 547.88
10+
€ 536.70
25+
€ 525.52
50+
€ 514.34
Min: 1 / Mult: 1
-
2m
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4459250

RoHS

BANNER ENGINEERING
Each
1+
€ 547.62
5+
€ 536.67
10+
€ 525.72
25+
€ 514.76
50+
€ 503.81
Min: 1 / Mult: 1
-
1m
-
228kHz
-20°C
70°C
-
-
4459245

RoHS

BANNER ENGINEERING
Each
1+
€ 414.87
5+
€ 406.57
10+
€ 398.28
25+
€ 389.98
50+
€ 381.68
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4397820

RoHS

Each
1+
€ 275.39
5+
€ 269.88
10+
€ 264.37
25+
€ 258.87
50+
€ 253.36
Min: 1 / Mult: 1
-
600mm
350mm
400kHz
-25°C
70°C
-
UM30 Series
4397813

RoHS

Each
1+
€ 317.84
5+
€ 311.48
10+
€ 305.13
25+
€ 298.77
50+
€ 292.41
Min: 1 / Mult: 1
-
-
240mm
500kHz
-25°C
70°C
-
UM12 Series
4397827

RoHS

Each
1+
€ 418.26
5+
€ 409.89
10+
€ 401.53
25+
€ 393.16
50+
€ 384.80
Min: 1 / Mult: 1
-
2m
1.3m
200kHz
-25°C
70°C
-
UM30 Series
4391555

RoHS

Each
1+
€ 183.25
5+
€ 179.59
10+
€ 175.92
25+
€ 172.26
50+
€ 168.59
Min: 1 / Mult: 1
-
350mm
250mm
320kHz
-25°C
70°C
-
UM18 Series
4263307

RoHS

Date/Lot Code

Each
1+
€ 34.31
10+
€ 33.62
30+
€ 32.94
120+
€ 32.25
270+
€ 31.57
Min: 1 / Mult: 1
-
2m
2m
74.5kHz
-40°C
85°C
60°
W2110W111 Series
4397798

RoHS

Each
1+
€ 303.35
5+
€ 297.28
10+
€ 291.22
25+
€ 285.15
50+
€ 279.08
Min: 1 / Mult: 1
-
250mm
150mm
380kHz
-25°C
70°C
-
UC4 Series
4397815

RoHS

Each
1+
€ 275.39
5+
€ 269.88
10+
€ 264.37
25+
€ 258.87
50+
€ 253.36
Min: 1 / Mult: 1
-
-
250mm
320kHz
-25°C
70°C
-
UM30 Series
4391586

RoHS

Each
1+
€ 183.25
5+
€ 179.59
10+
€ 175.92
25+
€ 172.26
50+
€ 168.59
Min: 1 / Mult: 1
-
250mm
150mm
380kHz
-25°C
70°C
-
UM18 Series
4537220
HONEYWELL / PARTNER STOCK
Each
1+
€ 1,084.00
3+
€ 1,035.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4419661

RoHS

Each
1+
€ 584.88
3+
€ 556.11
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4537222
HONEYWELL / PARTNER STOCK
Each
1+
€ 1,380.00
3+
€ 1,317.00
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
4141364

RoHS

Each
1+
€ 34.59
5+
€ 34.51
10+
€ 34.44
25+
€ 34.36
50+
€ 34.29
More Pricing...
Min: 1 / Mult: 1
-
200cm
2m
73.5kHz
-
-
30°
-
4397775

RoHS

Each
1+
€ 344.48
5+
€ 339.34
10+
€ 329.50
25+
€ 324.80
50+
€ 315.77
Min: 1 / Mult: 1
-
350mm
250mm
500kHz
-25°C
70°C
-
UC12 Series
1974091

RoHS

Each
1+
€ 238.30
5+
€ 233.53
10+
€ 228.77
25+
€ 224.00
50+
€ 219.24
Min: 1 / Mult: 1
-
-
-
300kHz
-20°C
65°C
OsiSense XX518A Series
2915078

RoHS

Each
1+
€ 357.92
5+
€ 350.76
10+
€ 343.60
25+
€ 336.44
50+
€ 329.29
Min: 1 / Mult: 1
-
-
1m
200kHz
-25°C
70°C
OsiSense XX Series
26-50 of 283 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account