REC Rotary Encoders:
1,577 Products FoundFind a huge range of Rotary Encoders at Farnell France. We stock a large selection of Rotary Encoders, including new and most popular products from the world's top manufacturers including: Sick, Bourns, Broadcom, Siemens & Sensata / Bei Sensors
View
Buyer
Engineer
Manufacturer
Encoder Technology
Sensor Output Type
Supply Voltage DC Min
Supply Voltage DC Max
Encoder Type
Sensor Mounting
Encoder Resolution
Sensing Distance
Gap Width
No. of Pins
No. of Detents
Output Current
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Sensor Housing
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 44.96 5+ € 37.45 10+ € 35.06 25+ € 32.12 50+ € 30.03 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Chassis Mount | HEDS-9X4X | 30000rpm | - | - | 3Channels | No Shaft | - | - | - | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 3.82 10+ € 2.40 25+ € 2.21 50+ € 2.05 100+ € 1.95 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC12D | - | - | 30000 | 2Channels | D Type Flatted End | - | 12.5mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 2.76 10+ € 1.74 25+ € 1.60 50+ € 1.36 100+ € 1.30 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 12PPR | - | - | - | 12 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | D Type Flatted End | - | 25mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | |||||
Each | 1+ € 60.36 5+ € 47.60 10+ € 45.06 25+ € 42.16 50+ € 40.14 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | 500 | 2Channels | No Shaft | - | - | 6mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | |||||
Each | 1+ € 5.31 10+ € 3.34 25+ € 2.85 50+ € 2.62 100+ € 2.50 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | - | - | - | - | 30 Detents | - | Straight | Without Push Switch | Quadrature | Through Hole | EC28A | - | - | 50000 | - | Ring Type Hollow Shaft | - | 15mm | 21.6mm | - | - | -40°C | 85°C | - | PC Pin | |||||
Each | 1+ € 6.46 10+ € 4.42 25+ € 4.10 50+ € 3.90 100+ € 3.50 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | |||||
Each | 1+ € 5.69 10+ € 4.56 25+ € 4.20 50+ € 3.61 100+ € 3.54 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Reverse Horizontal | With Push Switch | Quadrature | Through Hole | PEC11D Series | 60rpm | - | 15000 | - | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | IP40 | Solder Pin | |||||
SENSATA / BEI SENSORS | Each | 1+ € 1,108.00 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | Without Push Switch | Quadrature | Flange Mount | HS35 | 2500rpm | - | - | 2Channels | Hollow Shaft | - | - | 0.625" | 5V | 28V | 0°C | 70°C | IP65 | Cable | ||||
Each | 1+ € 3.19 10+ € 2.56 25+ € 2.34 50+ € 2.26 100+ € 2.21 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 10PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Panel Mount, Through Hole | PER35 Series | 60rpm | - | 50000 | - | - | - | - | - | - | - | -30°C | 80°C | IP40 | Solder Pin | |||||
Each | 1+ € 4.25 3+ € 4.20 5+ € 4.15 10+ € 3.45 20+ € 3.34 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 6PPR | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Quadrature | Bushing Mount, Through Hole | 3315 | 120rpm | - | 100000 | 3Channels | Slotted End | - | 12.7mm | 3.18mm | - | - | -40°C | 125°C | IP67 | Solder Pin | |||||
Each | 1+ € 56.74 5+ € 48.74 10+ € 46.81 25+ € 44.88 50+ € 43.98 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 500PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | No Shaft | - | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Cable with Connector | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ € 6.35 50+ € 2.82 100+ € 2.45 250+ € 1.97 500+ € 1.81 More Pricing... | Min: 1 / Mult: 1 | Mechanical | - | - | - | Absolute | - | 24PPR | - | - | - | 16 Detents | - | Horizontal | Without Push Switch | - | Through Hole | EN18AB Series | - | - | 30000 | - | No Shaft | - | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | Solder Pin | ||||
Each (Supplied in a Waffle Tray) | 1000+ € 1.56 | Min: 1000 / Mult: 1000 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
Each (Supplied in a Waffle Tray) | 1000+ € 1.51 | Min: 1000 / Mult: 1000 | Mechanical | - | - | - | Absolute | - | - | - | - | - | 16 Detents | - | Vertical | Without Push Switch | Gray Code | Bushing Mount, Through Hole | PAC18R Series | 60rpm | - | 30000 | 1Channels | Flatted End | - | 28.9mm | 6.34mm | - | - | -35°C | 70°C | IP64 | Solder Pin | |||||
4064936 | Each | 1+ € 533.85 | Min: 1 / Mult: 1 | Optical | - | - | - | Absolute | - | - | - | - | - | 0 Detents | - | Horizontal | Without Push Switch | Binary Code | Flange Mount | AC58 Series | 10000rpm | - | - | - | Hollow Shaft | - | - | 12mm | 10VDC | 30VDC | -40°C | 85°C | IP64 | Cable | ||||
Each | 1+ € 2.20 10+ € 2.06 25+ € 2.01 50+ € 1.85 100+ € 1.63 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 15PPR | - | - | - | 30 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 207.06 5+ € 202.92 10+ € 198.78 25+ € 194.64 50+ € 190.50 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1000PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 19mm | 10mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 2.16 10+ € 2.02 25+ € 1.98 50+ € 1.67 100+ € 1.47 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 9PPR | - | - | - | 18 Detents | - | Vertical | Without Push Switch | Quadrature | Surface Mount | PEC11J Series | 60rpm | - | 100000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | - | -10°C | 70°C | IP40 | Solder | |||||
Each | 1+ € 163.11 5+ € 131.51 10+ € 112.73 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 24PPR | - | - | - | - | - | Vertical | With Push Switch | Parallel, UART | Panel Mount | X4 Series | 120rpm | - | 250000 | 2Channels | Round End | - | 14.1mm | 6mm | 3.2VDC | 5.5V | -30°C | 85°C | IP68 | Socket Connector | |||||
Each | 1+ € 120.77 5+ € 118.35 10+ € 115.94 25+ € 113.52 50+ € 111.11 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 500PPR | - | - | - | - | - | Horizontal | - | TTL / RS422 | Flange Mount | DBS36/50 Series | 8000rpm | - | - | 6Channels | Blind Hollow Shaft | - | - | 8mm | 4.5V | 5.5V | -20°C | 85°C | IP65 | Cable | |||||
Each | 1+ € 169.81 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 360PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 168.39 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 1024PPR | - | - | - | - | - | Horizontal | - | HTL/TTL | Flange Mount | DBS60 Series | 9000rpm | - | - | 6Channels | Solid Shaft | - | 10mm | 6mm | 4.5V | 30VDC | -30°C | 100°C | IP65, IP67 | Cable | |||||
Each | 1+ € 29.46 10+ € 29.11 25+ € 28.77 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 32PPR | - | - | - | 0 Detents | - | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EM14 | 120rpm | - | 1000000 | 2Channels | Flatted End | - | 19.05mm | 6.35mm | 4.75V | 5.25V | -40°C | 70°C | IP54 | Solder Pin | |||||
Each | 1+ € 10.60 5+ € 9.86 10+ € 9.34 20+ € 9.06 50+ € 8.88 | Min: 1 / Mult: 1 | Optical | - | - | - | Incremental | - | 6PPR | - | - | - | 24 Detents | - | Vertical | With Momentary Push Switch | Quadrature | Through Hole | 291 | 30rpm | - | 1000000 | 2Channels | Flatted End | - | 17.4mm | 6.35mm | 4.75V | 5.25V | -40°C | 85°C | IP50 | Solder Pin | |||||
Each | 1+ € 7.15 10+ € 4.89 25+ € 4.53 50+ € 4.33 100+ € 3.87 | Min: 1 / Mult: 1 | Mechanical | - | - | - | Incremental | - | 18PPR | - | - | - | 36 Detents | - | Vertical | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | D Type Flatted End | - | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin |