0
0 Items€0.00
ex VAT
ex VAT

Hook Up Wire:

8,298 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184071

RoHS

Reel of 1
Reel
1+
€ 130.93
5+
€ 100.48
10+
€ 98.47
Min: 1 / Mult: 1
-
-
-
-
24AWG
-
0.22mm²
328ft
-
-
100m
190°C
-
600V
-
1.2mm
-
-
-
2290833

RoHS

Reel of 30
Reel
1+
€ 20.99
5+
€ 20.57
10+
€ 20.15
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
0.81mm²
100ft
-
-
30.5m
105°C
16 x 30AWG
300V
Tinned Copper
2.01mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290964

RoHS

Reel of 30
Reel
1+
€ 65.79
Min: 1 / Mult: 1
-
PTFE
Red
-
26AWG
-
0.155mm²
100ft
-
-
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4326763

RoHS

Reel of 1
Reel
1+
€ 80.35
5+
€ 65.14
10+
€ 56.05
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
-
0.25mm²
328ft
-
-
100m
70°C
66 x 0.07mm
500V
Copper
1.7mm
-
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
€ 153.81
5+
€ 150.73
10+
€ 147.66
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
4mm²
328ft
-
-
100m
80°C
-
750V
Copper
4.8mm
-
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
€ 40.87
5+
€ 33.13
10+
€ 28.51
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
-
2.5mm²
16ft
-
-
5m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
1204071

RoHS

Reel of 1
Reel
1+
€ 31.86
5+
€ 31.22
10+
€ 30.59
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
500V
Copper
2.5mm
-
CE, HAR
-
2290876

RoHS

Reel of 1
Reel
1+
€ 17.52
5+
€ 17.17
10+
€ 16.82
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
-
0.2mm²
100ft
-
-
30.5m
105°C
Solid
300V
Tinned Copper
1.45mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290897

RoHS

Reel of 305
Reel
1+
€ 77.73
5+
€ 76.18
Min: 1 / Mult: 1
-
PVC
Red
-
26AWG
-
0.142mm²
1000ft
-
-
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290784

RoHS

Reel of 1
Reel
1+
€ 12.95
5+
€ 12.69
10+
€ 12.43
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
-
0.23mm²
100ft
-
-
30.5m
80°C
7 x 0.2mm
300V
Tinned Copper
1.12mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1183998

RoHS

Reel of 1
Reel
1+
€ 30.71
5+
€ 24.19
10+
€ 21.58
Min: 1 / Mult: 1
-
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
260°C
-
300V
-
0.75mm
-
-
-
1182514

RoHS

Reel of 1
Reel
1+
€ 105.85
5+
€ 103.73
Min: 1 / Mult: 1
-
PVC
Blue
-
18AWG
-
0.816mm²
1000ft
-
-
304.8m
80°C
16 x 30AWG
300V
Tinned Copper
2.03mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
4326921

RoHS

Reel of 25
Reel
1+
€ 76.67
5+
€ 58.84
10+
€ 57.66
Min: 1 / Mult: 1
-
Silicone Rubber
Blue
-
20AWG
-
0.5mm²
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
4327019

RoHS

Reel of 25
Reel
1+
€ 180.70
5+
€ 138.67
10+
€ 135.90
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
13AWG
-
2.5mm²
82ft
-
-
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
-
Silvolt-1V Series
2367719

RoHS

Reel of 1
Reel
1+
€ 68.79
5+
€ 65.74
10+
€ 64.43
Min: 1 / Mult: 1
-
PVDF
White
-
28AWG
-
0.089mm²
328ft
-
-
100m
150°C
7 x 36AWG
600V
Tinned Copper
0.76mm
-
-
Spec 44 Series
1184024

RoHS

Reel of 1
Reel
1+
€ 35.80
5+
€ 28.21
10+
€ 25.15
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1182546

RoHS

Reel of 1
Reel
1+
€ 165.31
5+
€ 162.00
Min: 1 / Mult: 1
-
PVC
Red
-
16AWG
-
1.326mm²
1000ft
-
-
304.8m
105°C
26 x 0.255mm
600V
Copper
3.15mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1184114

RoHS

Reel of 1
Reel
1+
€ 271.93
5+
€ 233.99
10+
€ 189.84
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1184068

RoHS

Reel of 1
Reel
1+
€ 43.44
5+
€ 34.23
10+
€ 30.53
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1204069

RoHS

Reel of 1
Reel
1+
€ 31.86
5+
€ 31.22
10+
€ 30.59
Min: 1 / Mult: 1
-
PVC
Blue
-
-
-
0.5mm²
328ft
-
-
100m
80°C
16 x 0.2mm
300V
Copper
2.1mm
-
CE, HAR
H05V-K Series
1843262

RoHS

Reel of 30
Reel
1+
€ 177.87
Min: 1 / Mult: 1
-
Silicone
White
-
20AWG
-
0.62mm²
100ft
-
-
30.5m
200°C
19 x 32AWG
15kV
Copper
3.048mm
-
UL VW-1
-
218066

RoHS

Reel of 1
Reel
1+
€ 83.86
5+
€ 64.36
10+
€ 63.07
Min: 1 / Mult: 1
-
PVC
Black
-
14AWG
-
2.5mm²
82ft
-
-
25m
70°C
651 x 0.07mm
1.5kV
Copper
4mm
-
-
-
4326945

RoHS

Reel of 1
Reel
1+
€ 77.32
5+
€ 59.33
10+
€ 58.14
Min: 1 / Mult: 1
-
Silicone Rubber
Green
-
20AWG
-
0.5mm²
82ft
-
-
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1204089

RoHS

Reel of 1
Reel
1+
€ 52.14
5+
€ 51.10
10+
€ 50.05
Min: 1 / Mult: 1
-
PVC
Red
-
-
-
1mm²
328ft
-
-
100m
80°C
32 x 0.2mm
300V
Copper
2.6mm
-
CE, HAR
H05V-K Series
135458

RoHS

Reel of 1
Reel
1+
€ 247.37
5+
€ 212.86
10+
€ 172.69
Min: 1 / Mult: 1
-
Silicone Rubber
Transparent
-
6AWG
-
16mm²
32ft
-
-
10m
90°C
4116 x 0.07mm
1.5kV
Copper
10mm
-
-
SiliStrom Series
26-50 of 8298 items
of 332 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account