Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No1MF26-L586-00C-100Copy
Order Code3129591
Product Range1MF26 Series
Your Part Number
18 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
NOW* on orders € 50.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 92.060 |
Price for:Each
Minimum: 1
Multiple: 1
€ 92.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1MF26-L586-00C-100Copy
Order Code3129591
Product Range1MF26 Series
Technical Datasheet
Connector Type AMDR Plug, 26 Way, 90°
Connector to Connector-
No. of Positions26Ways
Connector Type BSDR Plug, 26 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range1MF26 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
1MF26-L586-00C-100 is a 26 position high speed digital data transmission 3M™ shrunk delta ribbon (SDR) cable assembly. This supports new AIA Industrial Camera Link® standard for new mini C/L camera to C/L frame grabber applications.
- R/A (cable dresses down) overmolded MDR to a straight overmolded SDR
- 11 shielded, twisted twinax pairs with four drain wires
- Double overall shield with inner foil and outer braid
- Rugged ribbon contact type, rugged thumbscrew retention
- 30V voltage rating, 0.5A current rating
- Parchment / beige colour, polyvinyl chloride (PVC) jacket material
- 125VAC RMS for 1 minute withstanding voltage
- AWM VW-1 flammability
- 1m length, temperature rating range from 0°C to +70°C
Technical Specifications
Connector Type A
MDR Plug, 26 Way, 90°
No. of Positions
26Ways
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector to Connector
-
Connector Type B
SDR Plug, 26 Way
Cable Length - Metric
1m
Product Range
1MF26 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437