Safety Light Curtains:
684 Products FoundFind a huge range of Safety Light Curtains at Farnell France. We stock a large selection of Safety Light Curtains, including new and most popular products from the world's top manufacturers including: Sick, Omron Industrial Automation, Banner Engineering, Schmersal & Te Connectivity
View
Buyer
Engineer
Manufacturer
Performance Level
Safety Curtain Category
Safety Integrity Level
No. of Beams
Protection Height
Sensing Range Max
IP Rating
Approvals / Standards
Beam Spacing
Control Output Type
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 1,278.00 5+ € 1,252.00 10+ € 1,227.00 25+ € 1,201.00 50+ € 1,176.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 900mm | 12m | IP65 | CE, cULus | 14mm | PNP, OSSD | 24VDC | S4B Series | |||||
Each | 1+ € 1,572.00 5+ € 1,548.00 10+ € 1,525.00 25+ € 1,480.00 50+ € 1,458.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 61 | 1.21m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 2,142.00 5+ € 2,109.00 10+ € 2,077.00 25+ € 2,016.00 50+ € 1,987.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 91 | 1.81m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 1,563.00 5+ € 1,539.00 10+ € 1,516.00 25+ € 1,471.00 50+ € 1,450.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 60 | 610mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 1,426.00 5+ € 1,404.00 10+ € 1,364.00 25+ € 1,344.00 50+ € 1,307.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | - | 1.5m | 15m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ € 931.34 5+ € 803.86 10+ € 787.78 25+ € 771.71 50+ € 755.63 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 4 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | 300mm | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 1,336.00 5+ € 1,257.00 10+ € 1,232.00 25+ € 1,207.00 50+ € 1,182.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 45 | 460mm | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 2,549.00 5+ € 2,510.00 10+ € 2,472.00 25+ € 2,399.00 50+ € 2,364.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 120 | 1.21m | 6m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 2,007.00 5+ € 1,976.00 10+ € 1,946.00 25+ € 1,889.00 50+ € 1,861.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 83 | 1.66m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 1,428.00 5+ € 1,406.00 10+ € 1,385.00 25+ € 1,344.00 50+ € 1,324.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 53 | 1.06m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 450.20 5+ € 441.20 10+ € 432.19 25+ € 423.19 50+ € 414.18 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ € 504.14 5+ € 496.39 10+ € 488.87 25+ € 474.49 50+ € 467.61 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 13 | 260mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
Each | 1+ € 896.84 5+ € 883.04 10+ € 869.66 25+ € 844.08 50+ € 831.85 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, SIL CL3 | 3 | 810mm | 20m | IP65, IP67 | CE, UKCA, cULus, TUV | 400mm | 2PNP | 24VDC | SLC4 Series | |||||
Each | 1+ € 629.81 5+ € 620.12 10+ € 610.72 25+ € 592.76 50+ € 584.17 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 23 | 460mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
Each | 1+ € 940.97 5+ € 926.49 10+ € 912.45 25+ € 885.62 50+ € 872.78 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 46 | 910mm | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
Each | 1+ € 869.04 5+ € 851.66 10+ € 834.28 25+ € 816.90 50+ € 799.52 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1 | - | 1.05m | 10m | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | deTec Series | |||||
Each | 1+ € 1,483.00 5+ € 1,460.00 10+ € 1,438.00 25+ € 1,396.00 50+ € 1,376.00 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1, SIL CL1 | 83 | 1.66m | 12m | IP65, IP67 | CE, UKCA, cULus, TUV | - | 2PNP | 24VDC | SLC2 Series | |||||
Each | 1+ € 828.65 5+ € 812.08 10+ € 795.50 25+ € 778.93 50+ € 762.36 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | - | 450mm | 10m | IP65, IP67 | CE, UKCA, cULus, KCCs, GB | - | Relay | 28.8VDC | deTec Series | |||||
Each | 1+ € 1,607.00 5+ € 1,575.00 10+ € 1,543.00 25+ € 1,511.00 50+ € 1,478.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3, CL3 | - | 1.2m | 12m | IP65 | CE, cULus | 14mm | PNP, OSSD | 24VDC | S4B Series | |||||
Each | 1+ € 520.20 5+ € 509.80 10+ € 499.39 25+ € 488.99 50+ € 478.58 | Min: 1 / Mult: 1 | PL c | Level 2 | SIL1 | - | 450mm | 10m | IP65, IP67 | CE, UKCA, cULus | - | 2PNP | 28.8VDC | deTec Series | |||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 3,406.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 28 | 560mm | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 2,758.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 71 | 720mm | 10m | IP67, IP67G | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-SR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 4,538.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 55 | 560mm | 10m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 6,943.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 119 | 1.2m | 10m | - | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 10mm | NPN / PNP | 24VDC | F3SG-RR Series | ||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ € 6,205.00 | Min: 1 / Mult: 1 | PL e | Level 4 | SIL3 | 60 | 1.2m | 17m | IP65, IP67 | ISO 13849, IEC 61496, IEC 61508, EN ISO 13849, EN 61496, EN 61508, CSA C22.2 No.14, UL 61496 | 20mm | NPN / PNP | 24VDC | F3SG-RR Series |