0
0 Items€0.00
ex VAT
ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2835229

RoHS

Each
1+
€ 1,273.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
5.5kW
Three Phase
14.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
3050510

RoHS

Each
1+
€ 1,488.00
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
7.5kW
Three Phase
17A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
3910833

RoHS

Each
1+
€ 2,398.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
63.4A
50Hz / 60Hz
IP21
200VAC
240VAC
Altivar Process ATV600 Series
3529700

RoHS

Each
1+
€ 250.58
Min: 1 / Mult: 1
Converter
AC Motors
1.1kW
Single Phase
6A
47Hz / 63Hz
IP20
200VAC
240VAC
SINAMICS V20
4008138

RoHS

Each
1+
€ 377.32
Min: 1 / Mult: 1
Converter
AC Motors
750W
Three Phase
3.4A
63Hz
IP20
380VAC
480VAC
SINAMICS Series
3370028

RoHS

Each
1+
€ 205.41
Min: 1 / Mult: 1
Variable Frequency Drive
Induction / Asynchronous Motors
100W
Single Phase
800mA
50Hz / 60Hz
IP20
200VAC
240VAC
FR-E700 SC
2042995

RoHS

Each
1+
€ 354.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
750W
Single Phase
4.2A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042992

RoHS

Each
1+
€ 284.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
180W
Single Phase
1.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042994

RoHS

Each
1+
€ 341.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
550W
Single Phase
3.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042993

RoHS

Each
1+
€ 320.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
370W
Single Phase
2.4A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2042996

RoHS

Each
1+
€ 449.00
Min: 1 / Mult: 1
Variable Speed Drive
Induction / Asynchronous Motors
1.5kW
Single Phase
7.5A
50Hz / 60Hz
IP20
200VAC
240VAC
AVT12
2526215

RoHS

Each
1+
€ 850.37
Min: 1 / Mult: 1
-
AC Motors
2VA
Single Phase, Three Phase
40A
45Hz / 65Hz
IP20, IP40
100VAC
575VAC
-
2526213

RoHS

Each
1+
€ 663.92
Min: 1 / Mult: 1
-
AC Motors
-
Single Phase, Three Phase
-
50Hz / 60Hz
IP40, IP20
-
575VAC
-
2758944

RoHS

Each
1+
€ 365.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
370W
Single Phase
3.3A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
3050524

RoHS

Each
1+
€ 675.05
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
3kW
Three Phase
7.2A
50Hz / 60Hz
IP20
380VAC
480VAC
ACS480
2835224

RoHS

Each
1+
€ 2,332.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
11kW
Three Phase
27.7A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758948

RoHS

Each
1+
€ 690.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Three Phase
2.3A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835230

RoHS

Each
1+
€ 1,152.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
4kW
Three Phase
9.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835232

RoHS

Each
1+
€ 867.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Three Phase
5.5A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835233

RoHS

Each
1+
€ 842.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835235

RoHS

Each
1+
€ 756.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
1.5kW
Three Phase
4.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2835234

RoHS

Each
1+
€ 640.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
2.2kW
Single Phase
11A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835223

RoHS

Each
1+
€ 2,902.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
15kW
Three Phase
33A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
2758947

RoHS

Each
1+
€ 427.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
750W
Single Phase
4.8A
50Hz / 60Hz
IP20
200VAC
240VAC
Altivar Machine ATV320
2835231

RoHS

Each
1+
€ 1,030.00
Min: 1 / Mult: 1
Variable Speed Drive
Synchronous / Asynchronous Motors
3kW
Three Phase
7.1A
50Hz / 60Hz
IP20
380VAC
500VAC
Altivar Machine ATV320
1-25 of 890 items
of 36 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account