ex VAT

Farnell offers an extensive range of stepper motors, ideal for applications requiring precise positioning and speed control. Our range includes both unipolar and bipolar stepper motors, with various step angles and holding torque levels. These motors are compatible with a wide range of motor drivers and controllers available at Farnell.

Stepper motors operate by dividing a full rotation into a series of discrete steps. This makes them ideal for applications requiring accurate positioning and repeatability. Stepper motors provide excellent torque at low speeds and are known for their reliability and long lifespan.

Applications:

  • 3D Printing: High-precision movement in print heads and extruders.
  • CNC Machines: Controlling cutting tools and spindle positioning.
  • Medical Devices: Driving pumps and surgical equipment.
  • Automated Systems: Positioning sensors and actuators.
Show More
View
Buyer
Engineer
Manufacturer
Stepper Motor Type
Motor Size
Coil Type
Step Angle
No. of Phases
Resistance
Torque Max
Inductance
Current Rating
Inertia
Voltage Rating Max
No. of Wires
External Length
Shaft Diameter
Product Range
Shaft Length
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3515148

RoHS

Each
1+
€ 89.510
Min: 1 / Mult: 1
Dual Shaft
28mm
Bipolar
1.8°
-
-
0.07N-m
-
1A
-
24VDC
4
32mm
5mm
SANMOTION F2
13.5mm
4743143

RoHS

Each
1+
€ 54.470
5+
€ 48.140
10+
€ 43.130
20+
€ 42.270
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar, Unipolar
0.9°
Two Phase
4.2ohm
0.15N-m
4mH
950mA
-
4VDC
8
33.5mm
5mm
-
24mm
2164433

RoHS

Each
1+
€ 138.200
5+
€ 135.440
10+
€ 132.670
Min: 1 / Mult: 1
Dual Shaft
14mm
DC
1.8°
Two Phase
21ohm
0.0065N-m
4.2mH
300mA
0.0032oz-in²
24VDC
4
30mm
4mm
SANMOTION F2
13.5mm
9598693

RoHS

Each
1+
€ 42.300
5+
€ 39.330
10+
€ 38.000
20+
€ 37.240
Min: 1 / Mult: 1
Dual Shaft
57.2mm
Bipolar, Unipolar
-
Two Phase
20ohm
0.53N-m
35mH
600mA
-
16.8VDC
8
51mm
6.35mm
-
20.6mm
3870501

RoHS

Each
1+
€ 175.460
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
354in-oz
-
5A
-
2.5V
8
111mm
6.35mm
OMHT Series
20mm
4172440

RoHS

Each
1+
€ 62.280
5+
€ 61.030
10+
€ 59.790
20+
€ 58.540
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.265N-m
-
1A
-
24VDC
4
33mm
5mm
103H52 Series
24mm
4172443

RoHS

Each
1+
€ 96.230
5+
€ 94.310
10+
€ 92.380
Min: 1 / Mult: 1
Dual Shaft
56mm
Unipolar
1.8°
-
-
0.83N-m
-
2A
-
24VDC
6
53.8mm
6.35mm
103H712 Series
20.6mm
2507568

RoHS

Each
1+
€ 103.980
5+
€ 88.810
10+
€ 87.030
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar, Unipolar
1.8°
-
-
1.32N-m
-
3A
-
3VDC
8
76mm
6.35mm
-
20.6mm
3515155

RoHS

Each
1+
€ 488.990
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
7N-m
-
6A
-
100VAC
4
96.5mm
14mm
SM
30mm
3884651

RoHS

Each
1+
€ 97.030
5+
€ 95.090
10+
€ 93.150
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.8N-m
-
1A
-
24VDC
4
59.5mm
5mm
SANMOTION F2 Series
24mm
3884646

RoHS

Each
1+
€ 58.890
5+
€ 57.710
10+
€ 56.530
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.29N-m
-
1A
-
24VDC
4
33mm
5mm
SANMOTION F2 Series
24mm
3884647

RoHS

Each
1+
€ 76.080
5+
€ 74.560
10+
€ 73.040
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.43N-m
-
1A
-
24VDC
4
39mm
5mm
SANMOTION F2 Series
24mm
3884649

RoHS

Each
1+
€ 89.980
5+
€ 88.180
10+
€ 86.380
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.56N-m
-
1A
-
24VDC
4
48mm
5mm
SANMOTION F2 Series
24mm
3909334

RoHS

Each
1+
€ 308.330
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
255in-oz
-
2.83A
-
3.2V
8
78mm
6.35mm
OMHT Series
20.6mm
3909332

RoHS

Each
1+
€ 125.550
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
62.3in-oz
-
1.7A
-
2.8V
8
48mm
5mm
OMHT Series
20mm
3870497

RoHS

Each
1+
€ 168.210
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
62.8in-oz
-
1.7A
-
2.8V
8
47mm
5mm
OMHT Series
20mm
3870502

RoHS

Each
1+
€ 1,021.000
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
1845in-oz
-
9A
-
2.4V
8
156mm
15.88mm
OMHT Series
32mm
3870500

RoHS

Each
1+
€ 232.270
Min: 1 / Mult: 1
Dual Shaft
56.4mm
Bipolar
1.8°
-
-
264.8in-oz
-
2.83A
-
3.2V
8
76mm
6.35mm
OMHT Series
20mm
3909338

RoHS

Each
1+
€ 760.790
Min: 1 / Mult: 1
Dual Shaft
86mm
Bipolar
1.8°
-
-
1200in-oz
-
8.1A
-
2.2V
8
118mm
12.7mm
OMHT Series
32mm
4172442

RoHS

Each
1+
€ 49.460
5+
€ 48.470
10+
€ 47.480
20+
€ 46.490
Min: 1 / Mult: 1
Dual Shaft
42mm
Bipolar
1.8°
-
-
0.39N-m
-
1A
-
24VDC
4
39mm
5mm
103H52 Series
24mm
4172439

RoHS

Each
1+
€ 37.240
5+
€ 36.500
10+
€ 35.750
20+
€ 35.010
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.2N-m
-
1.2A
-
24VDC
6
33mm
5mm
103H52 Series
24mm
4172441

RoHS

Each
1+
€ 49.460
5+
€ 48.470
10+
€ 47.480
20+
€ 46.490
Min: 1 / Mult: 1
Dual Shaft
42mm
Unipolar
1.8°
-
-
0.3N-m
-
1.2A
-
24VDC
6
39mm
5mm
103H52 Series
24mm
1-22 of 22 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account