Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03493
Order Code3400378
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
The PSG03493 provides a cost-effective solution for sending high definition HDMI signals up to 1080p Full HD resolution over dual Cat5e/6 network cables to a remote display up to 30m away.
- Send HDMI signals over 2x standard UTP Cat5e/Cat6 cables (TMDS & DDC)
- Up to 30m transmission (Using Cat6 cables)
- Transmitter & Receiver have a 220mm lead for ease of installation
- Connections: 1x HDMI plug & 2x RJ45 sockets on each unit
- 480i, 576i, 1080i Interlaced & 480p, 576p, 720p, 1080p Progressive HDTV resolutions
- 3D and HDMI v1.4 compatible
- HDCP Pass through
- Plug & Play, no external power or settings required
- 165MHz/1.65Gbps Per channel (4.9Gbps all channels) bandwidth
- 8bit Per channel (24bit all channel) deep colour
- Supports DTS Digital, Dolby Digital (DTS-HD/DolbyTrue HD) compressed audio & LPCM uncompressed audio
- Moulded connectors with gold plated contacts
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.175