Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRENNENSTUHL
Manufacturer Part No1167970
Order Code3375204
Also Known AsGTIN UPC EAN: 4007123029112
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 126.430 |
3+ | € 122.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 126.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRENNENSTUHL
Manufacturer Part No1167970
Order Code3375204
Also Known AsGTIN UPC EAN: 4007123029112
Connector to ConnectorCEE 7/7 Plug to CEE 7/7 Coupling Socket
Cable Length - Metric10m
Current Rating32A
Voltage Rating400VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial33ft
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Ideal for hard outdoor use, trade, industry and on sites
- Special rubber extension cable with CEE-socket and plug with cap
- IP44 rated
Technical Specifications
Connector to Connector
CEE 7/7 Plug to CEE 7/7 Coupling Socket
Current Rating
32A
Jacket Colour
Black
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Voltage Rating
400VAC
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.1