Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRANNAN
Manufacturer Part No12/424/3
Order Code3403836
Also Known AsGTIN UPC EAN: 5011405124241
No Longer Manufactured
Product Information
ManufacturerBRANNAN
Manufacturer Part No12/424/3
Order Code3403836
Also Known AsGTIN UPC EAN: 5011405124241
Temperature Measuring Range-40°C to +70°C
External Width75mm
External Depth43mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Measures current temperature as well as highest and lowest temperatures since the last reset
- Splashproof - can be installed outside
- Also suitable for temperature monitoring in greenhouse, cellar, warehouse etc.
Technical Specifications
Temperature Measuring Range
-40°C to +70°C
External Depth
43mm
SVHC
No SVHC (16-Jul-2019)
External Width
75mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2