Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.050 |
5+ | € 15.690 |
10+ | € 15.380 |
Product Information
Product Overview
The EM14A1D-C24-L008S is a 14mm Rotary Optical Encoder with Sn-plated axial multi-purpose PC pins terminals and push switch (standard). The rotary optical encoder has Ø1/4-inch flatted end shaft, black anodized brass, hex/nickel-plated brass hex nut and nickel-plated spring steel, internal tooth lockwasher. The rotary optical encoder is RECOMMENDED for human/machine interface applications (HMI).
- High rotational cycle life
- 3/8 (D) x 3/8" (L) Threaded bushing
- 3/4" Shaft length
- 8PPR Resolution
- 32 Detents
- HCMOS, CMOS and TTL compatible
- -40 to 70°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Optical
8PPR
Vertical
Quadrature
EM14
100000
Flatted End
6.35mm
5.25V
70°C
Solder Pin
Incremental
32 Detents
With Push Switch
Bushing Mount, Through Hole
120rpm
2Channels
19.05mm
4.75V
-40°C
IP54
Lead (27-Jun-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate