Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part No2608623012
Order Code3391878
Also Known AsGTIN UPC EAN: 3165140827638
No Longer Manufactured
Product Information
ManufacturerBOSCH
Manufacturer Part No2608623012
Order Code3391878
Also Known AsGTIN UPC EAN: 3165140827638
Abrasive Material-
External Diameter115mm
Bore Size22.23mm
Thickness1mm
Abrasive Grade-
Operating Speed Max80m/s
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Bosch carbide multi wheel cutting disc uses fine carbide grit which is laser melted to the steel body. The unique combination of high quality materials greatly enhances user safety. This disc is designed for high-speed cutting through various woods, plastic, plasterboard, fibreglass and copper pipe. Efficiency is increased by removing the need to change blades.
- Selected grit quality and size ensure a fast cut, long lifetime and multi-application use
- High bonding strength between steel and tungsten carbide grit ensures a durable and safe application
- Thin body design and expansion slots give a quick cutting speed, and help avoid blade deformation
Technical Specifications
Abrasive Material
-
Bore Size
22.23mm
Abrasive Grade
-
Product Range
-
External Diameter
115mm
Thickness
1mm
Operating Speed Max
80m/s
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:68042290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094