Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBG ELECTRICAL
Manufacturer Part NoCURC40-02
Order Code3459125
Product RangeBritish General - RCBOs
20 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.940 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBG ELECTRICAL
Manufacturer Part NoCURC40-02
Order Code3459125
Product RangeBritish General - RCBOs
Product RangeBritish General - RCBOs
Current Rating40A
No. of Poles1 Pole
Product Overview
Single pole RCBO with 6kA breaking capacity.
- Positive contact indication status
- Device capable of being locked in the 'ON' or 'OFF' position
- Compliant with EN/IEC 61009-1
- 30mA rated
- Width: 18mm
Technical Specifications
Product Range
British General - RCBOs
No. of Poles
1 Pole
Current Rating
40A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3