Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBELKIN
Manufacturer Part NoF9E400UK3M
Order Code3530858
Also Known AsGTIN UPC EAN: 722868427873
No Longer Stocked
Product Information
ManufacturerBELKIN
Manufacturer Part NoF9E400UK3M
Order Code3530858
Also Known AsGTIN UPC EAN: 722868427873
No. of Outlets4Outlets
Outlet TypeUK
Current Rating-
Supply Voltage VAC240V
Plug TypeUK Type G
Cable Length3m
Peak Surge Current-
Energy Rating476J
Product Range-
SVHCTo Be Advised
Product Overview
- 4x 13A Surge protected sockets
- Maximum Spike Current: 13,000A
- Maximum Energy Dissipation: 476 Joules
- Maximum Spike Voltage: 6000V
Technical Specifications
No. of Outlets
4Outlets
Current Rating
-
Plug Type
UK Type G
Peak Surge Current
-
Product Range
-
Outlet Type
UK
Supply Voltage VAC
240V
Cable Length
3m
Energy Rating
476J
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.564