Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.670 |
10+ | € 11.290 |
25+ | € 10.900 |
50+ | € 10.120 |
Price for:1 Metre
Minimum: 1
Multiple: 1
€ 11.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBELDEN
Manufacturer Part No9829
Order Code1218666
Technical Datasheet
Cable ShieldingScreened
No. of Pairs2 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourChrome
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating30V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.39mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 9829 is a 2-pair 4-conductor low capacitance shielded Computer Cable with tinned copper conductors with polyethylene insulation. It has twisted pair conductors, outer shield of 100% overall aluminium foil-polyester tape with shorting fold coverage and 65% TC braid coverage.
- CPR: Not Yet Qualified
- 57lb Maximum recommended pulling tension
- 100Ω Impedance
- 2.1A at 25°C Current per conductor
- -30 to 80°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
Jacket Colour
Chrome
Voltage Rating
30V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
2 Pair
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
PVC
External Diameter
7.39mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Alternatives for 9829
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075