Quantity | Price (ex VAT) |
---|---|
1+ | € 428.140 |
Product Information
Product Overview
R58ECRGB1Q8 is a R58 series Expert™ registration mark sensor. R58 Expert offers maintenance-free, solid-state reliability for typical colour contrasts found in product and material registration application. Fast 50-microsecond sensing response produces excellent registration repeatability, even in ultra-high-speed application This fast response, coupled with the small 1.2 x 3.8mm (0.05inch x 0.15inch) sensing image, allows the registration of small and inconspicuous registration marks. It features TEACH mode sensitivity adjustment by presenting two sensing conditions to the sensor. The sensor uses a tri-colour LED during either teach process and automatically selects a red, green, or blue sensing beam, based on the contrast between the registration mark and its background.
- Ultra-fast 10KHz switching frequency, IP67 IP rating, 90% at 50°C max op. relative humidity
- Outstanding colour contrast sensitivity detects 16 levels of grey scale
- Smart gain-control algorithm to maximize performance in low-contrast or high-gloss applications
- 5-pin Euro-style integral QD cable, 10mm focus, 10VDC to 30VDC supply voltage range
- Bipolar NPN/PNP output type, parallel to sensor length sensing image orientation
- Zinc alloy die-cast primary housing material, M12 quick disconnect type, acrylic lens material
- Remote teach, timing (hold/\delay), quick disconnect, registration mark
- 10mm max sensing range, 5 number of pins, 0.05µs repeatability, 0.05ms output response time
- Beam spot size is 1.2mm x 3.8mm at 10mm, light/dark operation
- Operating temperature range from -10 to 50°C
Warnings
Never use this device as a sensing device for personnel protection. Doing so could lead to serious injury or death.
Technical Specifications
Registration Mark Sensor
10mm
10V
Digital - NPN / PNP
150mm Cable with 5 Pin M12 Connector
30VDC
-
-10°C
No SVHC (15-Jan-2018)
10mm
Fixed-Convergent
30V
R58 Series
10VDC
Red/Green/Blue LED
IP67
55°C
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate