Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBAHCO
Manufacturer Part No7764
Order Code7085114
Also Known AsGTIN UPC EAN: 7314151096670
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerBAHCO
Manufacturer Part No7764
Order Code7085114
Also Known AsGTIN UPC EAN: 7314151096670
Technical Datasheet
Socket TypeAdaptor
Adaptor Size3/8F x 1/4M
Product Range-
Product Overview
The 7764 is an Adaptor made of VANADIUM-EXTRA with fine-polished nickel and chrome-plated finish. It is suitable for 3/8-inch square drive and 1/4-inch socket, DIN 3122 and 3123, 3/8-inch 10 DIN 3120/ISO 1174.
- Decreasing adaptor for 3/8" square drive and 1/4" socket
- High performance alloy steel
- High polished finish
- ISO 1174
- DIN 3120/3123; UNE 16503
Applications
Industrial
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
3/8F x 1/4M
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051