Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARROW FASTENER
Manufacturer Part No50MP
Order Code4265570
Product RangeArrow Fastener - Heavy Duty Staples
Also Known AsGTIN UPC EAN: 0079055000648
Unable to Retrieve Availability Information
Product Information
ManufacturerARROW FASTENER
Manufacturer Part No50MP
Order Code4265570
Product RangeArrow Fastener - Heavy Duty Staples
Also Known AsGTIN UPC EAN: 0079055000648
Staple TypeHeavy Duty
Bore Diameter Nom-
Leg Length-
Product RangeArrow Fastener - Heavy Duty Staples
SVHCTo Be Advised
Product Overview
T50 Staples are the world’s best-selling heavy-duty staple platform. Made to deliver exceptional holding power, these staples are used for all heavy-duty stapling applications – from installing insulation, housewraps, and roofing underlayments to upholstering fine furniture and window treatments. A true workhorse of a fastener, Arrow T50 staples are made to precise specifications on state-of-the-art equipment.
- T50 Arrow Staples are made in the United States from quality steel material, ensuring your stapling is precise, strong and long-lasting – first time, every time
- Arrow T50 Staple Multi-Pack - Includes three of the most popular T50 Staples within a reusable, re-closable clamshell package
- Each pack includes 625 staples in three different sizes: T50 6mm, T50 10mm and T50 12mm
- Made to deliver exceptional holding power, these staples are used for all heavy duty stapling applications
- Compatible with the Arrow T50 Heavy Duty Staple Gun and other brands
Contents
625x 6mm (#504) Staples, 625x 10mm (#506) Staples & 625x 12mm (#508) Staples
Technical Specifications
Staple Type
Heavy Duty
Leg Length
-
SVHC
To Be Advised
Bore Diameter Nom
-
Product Range
Arrow Fastener - Heavy Duty Staples
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181558
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27