Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARCOL
Manufacturer Part NoLPR50 24R J
Order Code2925402
Product RangeLPR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerARCOL
Manufacturer Part NoLPR50 24R J
Order Code2925402
Product RangeLPR Series
Technical Datasheet
Resistance24ohm
Product RangeLPR Series
Power Rating50W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeLow Profile
Resistor MountingPanel Mount
Product Length50mm
Product Width75mm
Product Height5.7mm
Operating Temperature Min-
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
24ohm
Power Rating
50W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
Low Profile
Product Length
50mm
Product Height
5.7mm
Operating Temperature Max
250°C
SVHC
No SVHC (21-Jan-2025)
Product Range
LPR Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
75mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046