Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerARALDITE
Manufacturer Part NoARALDITE 2015-1
Order Code3755384
Technical Datasheet
Potting Compound TypeEpoxy
Dispensing MethodCartridge
Compound ColourGrey
Volume50ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
Araldite® 2015-1 is a two component, room temperature curing paste adhesive giving a resilient bond. It is thixotropic and non-sagging up to 10mm thickness. It is particularly suitable for SMC and GRP bonding.
- Toughened paste
- Ideal for bonding GRP, SMC and dissimilar substrates
- Gap filling, non-sagging up to 10mm thickness
- Good resistance to weathering
Technical Specifications
Potting Compound Type
Epoxy
Compound Colour
Grey
Weight
-
SVHC
To Be Advised
Dispensing Method
Cartridge
Volume
50ml
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
UN Hazard Code:2735