Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPART
Manufacturer Part NoSUBLIME-BL
Order Code3401440
Product RangeAPART Sublime
Also Known AsGTIN UPC EAN: 5420035213391
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerAPART
Manufacturer Part NoSUBLIME-BL
Order Code3401440
Product RangeAPART Sublime
Also Known AsGTIN UPC EAN: 5420035213391
Technical Datasheet
Frequency Response Min50Hz
Frequency Response Max200Hz
External Height420mm
External Width470mm
External Depth120mm
Product RangeAPART Sublime
SVHCTo Be Advised
Product Overview
The SUBLIME is a compact passive 6.5" dual coil subwoofer that offers the ultimate blend of a compact size and deep, fat basses. Thanks to the built-in X-over, this subwoofer is the ideal partner for the MASK2 top speakers. It may look like a small heating radiator, but instead of heat, it will radiate musical vibes in your room. Due to its discrete design and small dimensions, the subwoofer is very easy to integrate even in the most demanding environments. You can use it lying flat on the floor, hide it under a bench, under furniture, behind the curtains, or even mount it on the wall using the included wall mounting brackets.
- Driver: 6.5” (165mm) dual coil woofer
- Cabinet type: 6th order bandpass
- Impedance: 8Ω
- Power: 2x 80W
- Frequency response: 50-200Hz
- Built-in crossover to separate the high frequencies and send them directly to the top speakers
- L+R Input terminals (from powering amplifier)
- L+R Output terminals (for connecting passive top/satellite 8ohm speakers)
- Speaker and connection terminals are invisible when wall mounted
- Wall mounting brackets included
- Dimensions (WxHxD): 470x420x120mm
- Weight: 8kg
Technical Specifications
Frequency Response Min
50Hz
External Height
420mm
External Depth
120mm
SVHC
To Be Advised
Frequency Response Max
200Hz
External Width
470mm
Product Range
APART Sublime
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.58