Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAXREFDES215#
Order Code3927486
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX22192
Kit Application TypeCommunication
Application Sub TypeInternet of Things (IoT)
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Family NameGo-IO
Kit ContentsCarrier Board MAXREFDES215#
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Kit Application Type
Communication
Core Architecture
ARM
Silicon Family Name
Go-IO
Product Range
-
Silicon Core Number
MAX22192
Application Sub Type
Internet of Things (IoT)
Core Sub-Architecture
Cortex-M4
Kit Contents
Carrier Board MAXREFDES215#
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001