Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.470 |
10+ | € 8.840 |
73+ | € 6.910 |
146+ | € 6.730 |
292+ | € 6.550 |
511+ | € 6.320 |
Product Information
Product Overview
LT8620 is a compact, high efficiency, high speed synchronous monolithic step-down switching regulator. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple burst mode operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. It is widely used in application such as automotive and industrial supplies, general purpose step-down, GSM power supplies etc.
- Wide input voltage range is 3.4V to 65V
- 2.5μA IQ regulating 12VIN to 3.3VOUT
- 94% efficiency at 1A, 12VIN to 5VOUT, 92% efficiency at 1A, 12VIN to 3.3VOUT
- Fast 30ns minimum switch-on time
- Low dropout under all conditions is 250mV at 1A
- Internal compensation, output soft-start and tracking
- Adjustable and synchronizable: 200kHz to 2.2MHz
- Accurate 1V enable pin threshold
- Operating temperature is –40°C to 125°C
- Packaging style is 24-lead plastic QFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
Synchronous Buck (Step Down)
65V
2A
24Pins
-
-
94%
125°C
-
No SVHC (21-Jan-2025)
-
1Outputs
3.4V
2A
QFN-EP
Surface Mount
-
2MHz
-40°C
-
MSL 1 - Unlimited
QFN-EP
2MHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate