Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.060 |
10+ | € 2.300 |
56+ | € 1.990 |
112+ | € 1.880 |
280+ | € 1.570 |
504+ | € 1.550 |
Product Information
Product Overview
ADM489A is a low-power, differential line transceiver suitable for communication on multipoint bus transmission lines. This is intended for balanced data transmission and comply with both RS-485 and RS-422 standards of the electronics industries association (EIA). This product contains a single differential line driver and a single differential line receiver, making them suitable for full-duplex data transfer. This contains an additional receiver and driver enable control. Excessive power dissipation that is caused by bus contention or output shorting is prevented by a thermal shutdown circuit. Applications include low power RS-485 and RS-422 systems, DTE-DCE interface, packet switching, local area networks, data concentration, data multiplexers, and integrated services digital network (ISDN).
- Connect up to 32 nodes on the bus
- Reduced slew rate for low EM interference
- Short-circuit protection
- Maximum differential output voltage is 5V (R=∞, VCC=5V ± 10%)
- Maximum common-mode output voltage is 3V (R=27ohm or 50 ohm, VCC=5V ± 10%)
- Differential input threshold voltage range from −0.2 to +0.2V (−7V ≤ VCM ≤ +12V)
- Typical propagation delay input to output range from 250 to 2000ns (CL=15pF)
- 250kbps data rate
- 14-lead standard small outline package, narrow body [SOIC-N]
- Temperature rating range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
1
250Kbps
5.5V
14Pins
±4 kV (HBM)
-40°C
-
MSL 1 - Unlimited
1Receivers
Full Duplex
4.5V
NSOIC
32
Open
85°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate