Quantity | Price (ex VAT) |
---|---|
1500+ | € 21.690 |
Product Information
Product Overview
AD9850 is a highly integrated device that uses advanced DDS technology coupled with an internal high speed, high performance D/A converter and comparator to form a complete, digitally programmable frequency synthesizer and clock generator function. When referenced to an accurate clock source, the AD9850 generates a spectrally pure, frequency/phase programmable, analogue output sine wave. This sine wave can be used directly as a frequency source or it can be converted to a square wave for agile-clock generator applications. Typical application includes frequency/phase—Agile sine wave synthesis, clock recovery and locking circuitry for digital communications, digitally controlled ADC encode generator and Agile local oscillator applications.
- 125MHz clock rate
- On-chip high performance DAC and high speed comparator
- DAC SFDR <gt/> 50dB at 40MHz AOUT
- 32bit frequency tuning word
- Simplified control interface: parallel byte or serial loading format
- Phase modulation capability and power down function
- 3.3V or 5V single supply operation
- Low power of 380mW at 125MHz (5V) and 155mW at 110MHz (3.3V)
- 28 lead SSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Direct Digital Synthesizer
5.25V
28Pins
85°C
-
No SVHC (21-Jan-2025)
4.75V
SSOP
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate