Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 345.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 345.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part No105675-HMC432
Order Code4623132
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC432
Kit Application TypeRF / IF
Application Sub TypeStatic Divider
Kit ContentsEvaluation Board HMC432
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
105675-HMC432 is an evaluation board for HMC432 SMT GaAs HBT MMIC. HMC432 is a low noise divide-by-2 static divider utilizing InGaP GaAs HBT technology in ultra small surface mount SOT26 plastic package. This device operates from DC (with a square wave input) to 8GHz input frequency. Single-ended inputs and outputs reduce component count and cost.
- Single-ended I/O’s
- Single DC supply of +3V at 42mA
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
RF / IF
Kit Contents
Evaluation Board HMC432
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
HMC432
Application Sub Type
Static Divider
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003