Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS72653-BLGM.
Order Code3977320
Product RangeAS7265x Series
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS72653-BLGM.
Order Code3977320
Product RangeAS7265x Series
Sensor TypePhotoelectric Sensors
Sensing Distance Max-
Sensing MethodDiffuse Reflective
Product RangeAS7265x Series
Connection Method-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Connection Method
-
Supply Voltage Max
3.6V
Qualification
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Sensing Distance Max
-
Product Range
AS7265x Series
Supply Voltage Min
2.7V
Light Source
LED
IP Rating
-
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability